Add To Favorites
Product Overview
Digi-Key Part Number 277-2143-ND
Quantity Available 5
Can ship immediately

Factory Stock ?: 50
Manufacturer

Manufacturer Part Number

2866404

Description AC/DC CONVERTER 24V 960W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 2866404
Other Related Documents Power Supply Warranty Extension
Online Catalog Trio 960W Series
Product Attributes Select All
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Converters

Manufacturer

Phoenix Contact

Series TRIO
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 400 ~ 480 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 40A
Power (Watts) 960W
Applications ITE (Commercial)
Voltage - Isolation 4kV (4000V)
Efficiency 91%
Operating Temperature -25°C ~ 70°C
Features IP20, Universal Input
Mounting Type DIN Rail
Size / Dimension 7.48" L x 5.47" W x 5.12" H (190.0mm x 139.0mm x 130.0mm)
Minimum Load Required -
Approvals cULus, cURus, UL
Power (Watts) - Max 960W
 
Associated Product
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names 277-2143
TRIO-PS/3AC/24DC/40

20:29:44 8/29/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 649.15000 649.15
10 597.21900 5,972.19
50 551.77860 27,588.93
100 525.81090 52,581.09
250 493.35220 123,338.05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback