Add To Favorites
Product Overview
Digi-Key Part Number 277-1929-ND
Quantity Available 70
Can ship immediately

Factory Stock ?: 319
Manufacturer

Manufacturer Part Number

2866381

Description AC/DC CONVERTER 24V 480W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 2866381
Other Related Documents Power Supply Warranty Extension
Online Catalog Trio 480W Series
Product Attributes Select All
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Converters

Manufacturer

Phoenix Contact

Series TRIO
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 100 ~ 240 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 20A
Power (Watts) 480W
Applications ITE (Commercial)
Voltage - Isolation 4kV (4000V)
Efficiency 91%
Operating Temperature -25°C ~ 70°C
Features IP20, Universal Input
Mounting Type DIN Rail
Size / Dimension 6.00" L x 4.53" W x 5.12" H (152.5mm x 115.0mm x 130.0mm)
Minimum Load Required -
Approvals cULus, cURus, UL
Power (Watts) - Max 480W
 
Associated Product
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names 277-1929
TRIO-PS/1AC/24DC/20

12:06:08 8/30/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 434.91000 434.91
10 400.11800 4,001.18
50 369.67420 18,483.71
100 352.27670 35,227.67
250 330.53040 82,632.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback