Add To Favorites
Product Overview
Digi-Key Part Number 277-1927-ND
Quantity Available 22
Can ship immediately

Factory Stock ?: 441
Manufacturer

Manufacturer Part Number

2866310

Description AC/DC CONVERTER 24V 120W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 2866310
Other Related Documents Power Supply Warranty Extension
Online Catalog Trio 120W Series
Product Attributes Select All
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Converters

Manufacturer

Phoenix Contact

Series TRIO
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 100 ~ 240 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 5A
Power (Watts) 120W
Applications ITE (Commercial)
Voltage - Isolation 4kV (4000V)
Efficiency 89%
Operating Temperature -25°C ~ 70°C
Features IP20, Universal Input
Mounting Type DIN Rail
Size / Dimension 4.53" L x 1.57" W x 5.12" H (115.0mm x 40.0mm x 130.0mm)
Minimum Load Required -
Approvals cULus, cURus, UL
Power (Watts) - Max 120W
 
Associated Product
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names 277-1927
TRIO-PS/1AC/24DC/5

17:32:57 9/26/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 194.96000 194.96
10 179.36400 1,793.64
50 165.71640 8,285.82

Submit a request for quotation on quantities greater than those displayed.

Send Feedback