Product Index  >  Discrete Semiconductor Products  >  Transistors - FETs, MOSFETs - Single

Results: 305       305 Remaining
Packaging Series FET Feature Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) @ Vgs Input Capacitance (Ciss) @ Vds Power - Max Mounting Type Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   305 Remaining

 
SuperFET | SuperMOS | UniFET
Results per Page
Page 1/13
|< < 1 2 3 4 5 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series FET Type FET Feature Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) @ Vgs Input Capacitance (Ciss) @ Vds Power - Max Operating Temperature Mounting Type Package / Case Supplier Device Package
   
FDPF15N65 Datasheet FDPF15N65 - Fairchild Semiconductor FDPF15N65-ND MOSFET N-CH 650V 15A TO-220F 1,448 - Immediate
7,000 - Factory Stock
?
2.92000 1 Tube? UniFET™ MOSFET N-Channel, Metal Oxide Standard 650V 15A (Tc) 440 mOhm @ 7.5A, 10V 5V @ 250µA 63nC @ 10V 3095pF @ 25V 38.5W -55°C ~ 150°C (TJ) Through Hole TO-220-3 Full Pack TO-220F
FCB20N60FTM Datasheet FCB20N60FTM - Fairchild Semiconductor FCB20N60FTMTR-ND MOSFET N-CH 600V 20A D2PAK 800 - Immediate
3.40300 800 Tape & Reel (TR)?
Alternate Packaging
SuperFET™ MOSFET N-Channel, Metal Oxide Standard 600V 20A (Tc) 190 mOhm @ 10A, 10V 5V @ 250µA 98nC @ 10V 3080pF @ 25V 208W -55°C ~ 150°C (TJ) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D²PAK
FCB20N60FTM Datasheet FCB20N60FTM - Fairchild Semiconductor FCB20N60FTMCT-ND MOSFET N-CH 600V 20A D2PAK 1,551 - Immediate
5.60000 1 Cut Tape (CT)?
Alternate Packaging
SuperFET™ MOSFET N-Channel, Metal Oxide Standard 600V 20A (Tc) 190 mOhm @ 10A, 10V 5V @ 250µA 98nC @ 10V 3080pF @ 25V 208W -55°C ~ 150°C (TJ) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D²PAK
FCB20N60FTM Datasheet FCB20N60FTM - Fairchild Semiconductor FCB20N60FTMDKR-ND MOSFET N-CH 600V 20A D2PAK 1,551 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SuperFET™ MOSFET N-Channel, Metal Oxide Standard 600V 20A (Tc) 190 mOhm @ 10A, 10V 5V @ 250µA 98nC @ 10V 3080pF @ 25V 208W -55°C ~ 150°C (TJ) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D²PAK
FCH072N60F Datasheet FCH072N60F - Fairchild Semiconductor FCH072N60F-ND MOSFET N-CH 600V 52A TO247 1,323 - Immediate
36,000 - Factory Stock
?
6.98000 1 Tube? FRFET®, SuperFET® II MOSFET N-Channel, Metal Oxide Standard 600V 52A (Tc) 72 mOhm @ 26A, 10V 5V @ 250µA 215nC @ 10V 8660pF @ 100V 481W -55°C ~ 150°C (TJ) Through Hole TO-247-3 TO-247
FCH041N60F Datasheet FCH041N60F - Fairchild Semiconductor FCH041N60F-ND MOSFET N CH 600V 76A TO247 553 - Immediate
13,500 - Factory Stock
?
10.83000 1 Tube? SuperFET® II MOSFET N-Channel, Metal Oxide Standard 600V 76A (Tc) 41 mOhm @ 38A, 10V 5V @ 250µA 360nC @ 10V 14365pF @ 100V 595W -55°C ~ 150°C (TJ) Through Hole TO-247-3 TO-247-3
FCH47N60F_F133 Datasheet FCH47N60F_F133 - Fairchild Semiconductor FCH47N60F_F133-ND MOSFET N-CH 600V 47A TO-247 552 - Immediate
2,250 - Factory Stock
?
11.55000 1 Tube? SuperFET™ MOSFET N-Channel, Metal Oxide Standard 600V 47A (Tc) 70 mOhm @ 23.5A, 10V 5V @ 250µA 270nC @ 10V 8000pF @ 25V 417W -55°C ~ 150°C (TJ) Through Hole TO-247-3 TO-247-3
FDL100N50F Datasheet FDL100N50F - Fairchild Semiconductor FDL100N50F-ND MOSFET N-CH 500V 100A TO-264 365 - Immediate
13.85000 1 Tube? UniFET™ MOSFET N-Channel, Metal Oxide Standard 500V 100A (Tc) 55 mOhm @ 50A, 10V 5V @ 250µA 238nC @ 10V 12000pF @ 25V 2500W -55°C ~ 150°C (TJ) Through Hole TO-264-3, TO-264AA TO-264
FDD5N60NZTM Datasheet FDD5N60NZTM - Fairchild Semiconductor FDD5N60NZTMTR-ND MOSFET N-CH 600V DPAK-3 10,000 - Immediate
0.40964 2,500 Tape & Reel (TR)?
Alternate Packaging
UniFET-II™ MOSFET N-Channel, Metal Oxide Standard 600V 4A (Tc) 2 Ohm @ 2A, 10V 5V @ 250µA 13nC @ 10V 600pF @ 25V 83W -55°C ~ 150°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 D-Pak
FDD5N60NZTM Datasheet FDD5N60NZTM - Fairchild Semiconductor FDD5N60NZTMCT-ND MOSFET N-CH 600V DPAK-3 10,235 - Immediate
0.99000 1 Cut Tape (CT)?
Alternate Packaging
UniFET-II™ MOSFET N-Channel, Metal Oxide Standard 600V 4A (Tc) 2 Ohm @ 2A, 10V 5V @ 250µA 13nC @ 10V 600pF @ 25V 83W -55°C ~ 150°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 D-Pak
FDD5N60NZTM Datasheet FDD5N60NZTM - Fairchild Semiconductor FDD5N60NZTMDKR-ND MOSFET N-CH 600V DPAK-3 12,435 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
UniFET-II™ MOSFET N-Channel, Metal Oxide Standard 600V 4A (Tc) 2 Ohm @ 2A, 10V 5V @ 250µA 13nC @ 10V 600pF @ 25V 83W -55°C ~ 150°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 D-Pak
FCD5N60TM Datasheet FCD5N60TM - Fairchild Semiconductor FCD5N60TMTR-ND MOSFET N-CH 600V 4.6A DPAK 5,000 - Immediate
0.52080 2,500 Tape & Reel (TR)?
Alternate Packaging
SuperFET™ MOSFET N-Channel, Metal Oxide Standard 600V 4.6A (Tc) 950 mOhm @ 2.3A, 10V 5V @ 250µA 16nC @ 10V 600pF @ 25V 54W -55°C ~ 150°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 D-Pak
FCD5N60TM Datasheet FCD5N60TM - Fairchild Semiconductor FCD5N60TMCT-ND MOSFET N-CH 600V 4.6A DPAK 6,224 - Immediate
1.26000 1 Cut Tape (CT)?
Alternate Packaging
SuperFET™ MOSFET N-Channel, Metal Oxide Standard 600V 4.6A (Tc) 950 mOhm @ 2.3A, 10V 5V @ 250µA 16nC @ 10V 600pF @ 25V 54W -55°C ~ 150°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 D-Pak
FCD5N60TM Datasheet FCD5N60TM - Fairchild Semiconductor FCD5N60TMDKR-ND MOSFET N-CH 600V 4.6A DPAK 6,224 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SuperFET™ MOSFET N-Channel, Metal Oxide Standard 600V 4.6A (Tc) 950 mOhm @ 2.3A, 10V 5V @ 250µA 16nC @ 10V 600pF @ 25V 54W -55°C ~ 150°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 D-Pak
FCD380N60E Datasheet FCD380N60E - Fairchild Semiconductor FCD380N60ETR-ND MOSFET N CH 600V 10.2A DPAK 2,500 - Immediate
0.83700 2,500 Tape & Reel (TR)?
Alternate Packaging
SuperFET® II MOSFET N-Channel, Metal Oxide Standard 600V 10.2A (Tc) 380 mOhm @ 5A, 10V 3.5V @ 250µA 45nC @ 10V 1770pF @ 25V 106W -55°C ~ 150°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 D-Pak
FCD380N60E Datasheet FCD380N60E - Fairchild Semiconductor FCD380N60ECT-ND MOSFET N CH 600V 10.2A DPAK 3,762 - Immediate
1.88000 1 Cut Tape (CT)?
Alternate Packaging
SuperFET® II MOSFET N-Channel, Metal Oxide Standard 600V 10.2A (Tc) 380 mOhm @ 5A, 10V 3.5V @ 250µA 45nC @ 10V 1770pF @ 25V 106W -55°C ~ 150°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 D-Pak
FCD380N60E Datasheet FCD380N60E - Fairchild Semiconductor FCD380N60EDKR-ND MOSFET N CH 600V 10.2A DPAK 3,762 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SuperFET® II MOSFET N-Channel, Metal Oxide Standard 600V 10.2A (Tc) 380 mOhm @ 5A, 10V 3.5V @ 250µA 45nC @ 10V 1770pF @ 25V 106W -55°C ~ 150°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 D-Pak
FDP5N50NZ Datasheet FDP5N50NZ - Fairchild Semiconductor FDP5N50NZ-ND MOSFET N-CH 500V 4.5A TO220 1,827 - Immediate
2,000 - Factory Stock
?
1.06000 1 Tube? UniFET-II™ MOSFET N-Channel, Metal Oxide Standard 500V 4.5A (Tc) 1.5 Ohm @ 2.25A, 10V 5V @ 250µA 12nC @ 10V 440pF @ 25V 78W -55°C ~ 150°C (TJ) Through Hole TO-220-3 TO-220-3
FDPF16N50T Datasheet FDPF16N50T - Fairchild Semiconductor FDPF16N50T-ND MOSFET N-CH 500V 16A TO-220F 1,027 - Immediate
5,000 - Factory Stock
?
1.92000 1 Tube? UniFET™ MOSFET N-Channel, Metal Oxide Standard 500V 16A (Tc) 380 mOhm @ 8A, 10V 5V @ 250µA 45nC @ 10V 1945pF @ 25V 38.5W -55°C ~ 150°C (TJ) Through Hole TO-220-3 Full Pack TO-220F
FDPF8N50NZU Datasheet FDPF8N50NZU - Fairchild Semiconductor FDPF8N50NZU-ND MOSFET N-CH 500V 6.5A TO-220F 4,532 - Immediate
47,000 - Factory Stock
?
1.97000 1 Tube? UniFET-II™ MOSFET N-Channel, Metal Oxide Standard 500V 6.5A (Tc) 1.2 Ohm @ 4A, 10V 5V @ 250µA 18nC @ 10V 735pF @ 25V 40W -55°C ~ 150°C (TJ) Through Hole TO-220-3 Full Pack TO-220F
-
FDPF18N50 - Fairchild Semiconductor FDPF18N50-ND MOSFET N-CH 500V 18A TO-220F 1,025 - Immediate
7,000 - Factory Stock
?
2.40000 1 Tube? UniFET™ MOSFET N-Channel, Metal Oxide Standard 500V 18A (Tc) 265 mOhm @ 9A, 10V 5V @ 250µA 60nC @ 10V 2860pF @ 25V 38.5W -55°C ~ 150°C (TJ) Through Hole TO-220-3 Full Pack TO-220F
FDPF18N50T Datasheet FDPF18N50T - Fairchild Semiconductor FDPF18N50T-ND MOSFET N-CH 500V 18A TO-220F 4,201 - Immediate
2.51000 1 Tube? UniFET™ MOSFET N-Channel, Metal Oxide Standard 500V 18A (Tc) 265 mOhm @ 9A, 10V 5V @ 250µA 60nC @ 10V 2860pF @ 25V 38.5W -55°C ~ 150°C (TJ) Through Hole TO-220-3 Full Pack TO-220F
FDA20N50F Datasheet FDA20N50F - Fairchild Semiconductor FDA20N50F-ND MOSFET N-CH 500V 22A TO-3PN 1,572 - Immediate
900 - Factory Stock
?
2.92000 1 Tube? UniFET™ MOSFET N-Channel, Metal Oxide Standard 500V 22A (Tc) 260 mOhm @ 11A, 10V 5V @ 250µA 65nC @ 10V 3390pF @ 25V 388W -55°C ~ 150°C (TJ) Through Hole TO-3P-3, SC-65-3 TO-3PN
FCB20N60TM Datasheet FCB20N60TM - Fairchild Semiconductor FCB20N60TMTR-ND MOSFET N-CH 600V 20A D2PAK 800 - Immediate
2.93820 800 Tape & Reel (TR)?
Alternate Packaging
SuperFET™ MOSFET N-Channel, Metal Oxide Standard 600V 20A (Tc) 190 mOhm @ 10A, 10V 5V @ 250µA 98nC @ 10V 3080pF @ 25V 208W -55°C ~ 150°C (TJ) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D²PAK
FCB20N60TM Datasheet FCB20N60TM - Fairchild Semiconductor FCB20N60TMCT-ND MOSFET N-CH 600V 20A D2PAK 1,430 - Immediate
4.83000 1 Cut Tape (CT)?
Alternate Packaging
SuperFET™ MOSFET N-Channel, Metal Oxide Standard 600V 20A (Tc) 190 mOhm @ 10A, 10V 5V @ 250µA 98nC @ 10V 3080pF @ 25V 208W -55°C ~ 150°C (TJ) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D²PAK
Results per Page
Page 1/13
|< < 1 2 3 4 5 >|

14:23:01 7/27/2016