Product Index  >  Discrete Semiconductor Products  >  Transistors (BJT) - Single

Results: 7       7 Remaining
Packaging Current - Collector (Ic) (Max) Current - Collector Cutoff (Max) Supplier Device Package
Clear Clear Clear Clear

   7 Remaining
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Mounting Type Package / Case Supplier Device Package
   
MMBT2907A Datasheet MMBT2907A - Fairchild Semiconductor MMBT2907AFSTR-ND TRANS PNP 60V 0.8A SOT-23 72,000 - Immediate
0.03366 3,000 Tape & Reel (TR)?
Alternate Packaging
-
PNP 800mA 60V 1.6V @ 50mA, 500mA 20nA (ICBO) 100 @ 150mA, 10V 350mW 200MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23
MMBT2907A Datasheet MMBT2907A - Fairchild Semiconductor MMBT2907AFSCT-ND TRANS PNP 60V 0.8A SOT-23 74,037 - Immediate
0.20000 1 Cut Tape (CT)?
Alternate Packaging
-
PNP 800mA 60V 1.6V @ 50mA, 500mA 20nA (ICBO) 100 @ 150mA, 10V 350mW 200MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23
MMBT2907A Datasheet MMBT2907A - Fairchild Semiconductor MMBT2907AFSDKR-ND TRANS PNP 60V 0.8A SOT-23 74,037 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
PNP 800mA 60V 1.6V @ 50mA, 500mA 20nA (ICBO) 100 @ 150mA, 10V 350mW 200MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23
MMBT2907A_D87Z Datasheet MMBT2907A_D87Z - Fairchild Semiconductor MMBT2907A_D87ZTR-ND TRANS PNP 60V 0.8A SOT-23 10,000 - Immediate
0.02640 10,000 Tape & Reel (TR)?
Alternate Packaging
-
PNP 800mA 60V 1.6V @ 50mA, 500mA 20nA (ICBO) 100 @ 150mA, 10V 350mW 200MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
MMBT2907A_D87Z Datasheet MMBT2907A_D87Z - Fairchild Semiconductor MMBT2907A_D87ZCT-ND TRANS PNP 60V 0.8A SOT-23 12,544 - Immediate
0.20000 1 Cut Tape (CT)?
Alternate Packaging
-
PNP 800mA 60V 1.6V @ 50mA, 500mA 20nA (ICBO) 100 @ 150mA, 10V 350mW 200MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
MMBT2907A_D87Z Datasheet MMBT2907A_D87Z - Fairchild Semiconductor MMBT2907A_D87ZDKR-ND TRANS PNP 60V 0.8A SOT-23 12,544 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
PNP 800mA 60V 1.6V @ 50mA, 500mA 20nA (ICBO) 100 @ 150mA, 10V 350mW 200MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
MMBT2907AK Datasheet MMBT2907AK - Fairchild Semiconductor MMBT2907AK-ND TRANS PNP 60V 0.6A SOT-23 0
Call 9,000
Non-Stock
?
Tape & Reel (TR)?
-
PNP 600mA 60V 1.6V @ 50mA, 500mA 10nA (ICBO) 100 @ 150mA, 10V 350mW 200MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23
Results per Page
Page 1/1

20:35:37 4/29/2016