Product Index  >  Integrated Circuits (ICs)  >  PMIC - Voltage Reference

Results: 5       5 Remaining
Packaging Part Status Mounting Type Package / Case Supplier Device Package
Clear Clear Clear Clear Clear

   5 Remaining

 
KA431L
 
Manufacturer
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Reference Type Output Type Voltage - Output (Min/Fixed) Voltage - Output (Max) Current - Output Tolerance Temperature Coefficient Noise - 0.1Hz to 10Hz Noise - 10Hz to 10kHz Voltage - Input Current - Supply Current - Cathode Operating Temperature Mounting Type Package / Case Supplier Device Package
   
KA431LZTA Datasheet KA431LZTA - Fairchild Semiconductor KA431LZTAFSTB-ND IC VREF SHUNT ADJ TO92-3 0
Standard Lead Time 15 Weeks
0.07400 2,000 Tape & Box (TB)?
Alternate Packaging
-
Active Shunt Adjustable 2.495V 36V 100mA ±0.5% 50ppm/°C Typical
-
-
-
-
1mA -25°C ~ 85°C (TA) Through Hole TO-226-3, TO-92-3 (TO-226AA) (Formed Leads) TO-92-3
KA431LZTA Datasheet KA431LZTA - Fairchild Semiconductor KA431LZTAFSCT-ND IC VREF SHUNT ADJ TO92-3 1,561 - Immediate
0.41000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Shunt Adjustable 2.495V 36V 100mA ±0.5% 50ppm/°C Typical
-
-
-
-
1mA -25°C ~ 85°C (TA) Through Hole TO-226-3, TO-92-3 (TO-226AA) (Formed Leads) TO-92-3
KA431LZTF Datasheet KA431LZTF - Fairchild Semiconductor KA431LZTF-ND IC VREF SHUNT ADJ TO92-3 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete Shunt Adjustable 2.495V 36V 100mA ±0.5% 50ppm/°C Typical
-
-
-
-
1mA -25°C ~ 85°C (TA) Through Hole TO-226-3, TO-92-3 (TO-226AA) (Formed Leads) TO-92-3
KA431LDTF Datasheet KA431LDTF - Fairchild Semiconductor KA431LDTF-ND IC VREF SHUNT ADJ 8SOP 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete Shunt Adjustable 2.495V 36V 100mA ±0.5% 50ppm/°C Typical
-
-
-
-
1mA -25°C ~ 85°C (TA) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
KA431LZTA_F065 Datasheet KA431LZTA_F065 - Fairchild Semiconductor KA431LZTA_F065-ND IC VREF SHUNT ADJ TO92-3 0
Obsolete
-
Tape & Box (TB)?
Alternate Packaging
-
Obsolete Shunt Adjustable 2.495V 36V 100mA ±0.5% 50ppm/°C Typical
-
-
-
-
1mA -25°C ~ 85°C (TA) Through Hole TO-226-3, TO-92-3 (TO-226AA) (Formed Leads) TO-92-3
Results per Page
Page 1/1

08:39:12 9/29/2016