Add To Favorites
Product Overview
Digi-Key Part Number FFPF20UA60DN-ND
Quantity Available 0

Factory Stock ?: 14,000
Manufacturer

Manufacturer Part Number

FFPF20UA60DN

Description Diode Array 1 Pair Common Cathode Standard 600V 10A Through Hole TO-220-3 Full Pack
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets FFPF20UA60DN
Online Catalog Diode Array
Product Attributes Select All
Category

Discrete Semiconductor Products

Family

Diodes - Rectifiers - Arrays

Manufacturer

Fairchild Semiconductor

Series -
Packaging ? Tube ?
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) (per Diode) 10A
Voltage - Forward (Vf) (Max) @ If 2.3V @ 10A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 120ns
Current - Reverse Leakage @ Vr 100µA @ 600V
Operating Temperature - Junction -65°C ~ 150°C
Mounting Type Through Hole
Package / Case TO-220-3 Full Pack
Supplier Device Package TO-220F-3
 
Additional Resources
Standard Package ? 50

13:41:50 9/30/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.48000 1.48
10 1.32500 13.25
100 1.06500 106.50
500 0.87500 437.50
1,000 0.72500 725.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback