Product Index  >  Discrete Semiconductor Products  >  Transistors - FETs, MOSFETs - Single

Results: 2       2 Remaining

   2 Remaining

 
FDPF7N60NZ
 
Manufacturer
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series FET Type FET Feature Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) @ Vgs Input Capacitance (Ciss) @ Vds Power - Max Operating Temperature Mounting Type Package / Case Supplier Device Package
   
FDPF7N60NZ Datasheet FDPF7N60NZ - Fairchild Semiconductor FDPF7N60NZ-ND MOSFET N-CH 600V 6.5A TO-220F 1,242 - Immediate
13,000 - Factory Stock
?
1.49000 1 Tube? UniFET-II™ MOSFET N-Channel, Metal Oxide Standard 600V 6.5A (Tc) 1.25 Ohm @ 3.25A, 10V 5V @ 250µA 17nC @ 10V 730pF @ 25V 33W -55°C ~ 150°C (TJ) Through Hole TO-220-3 Full Pack TO-220F
FDPF7N60NZT Datasheet FDPF7N60NZT - Fairchild Semiconductor FDPF7N60NZT-ND MOSFET N-CH 600V 6.5A TO-220F 1,000 - Immediate
1.60000 1 Tube? UniFET-II™ MOSFET N-Channel, Metal Oxide Standard 600V 6.5A (Tc) 1.25 Ohm @ 3.25A, 10V 5V @ 250µA 17nC @ 10V 730pF @ 25V 33W -55°C ~ 150°C (TJ) Through Hole TO-220-3 Full Pack TO-220F
Results per Page
Page 1/1

14:38:35 6/25/2016