All prices are in US dollars.
Digi-Key Part Number FDP22N50N-ND
Price Break Unit Price Extended Price
1 3.41000 3.41
10 3.06300 30.63
100 2.50970 250.97
500 2.13642 1,068.21
1,000 1.80180 1,801.80
2,500 1.71171 4,279.28
5,000 1.64736 8,236.80
10,000 1.59588 15,958.80
Quantity Available Digi-Key Stock: 497
Can ship immediately

Factory Stock ?: 50,000
Manufacturer

Manufacturer Standard Lead Time 6 Weeks
Manufacturer Part Number

FDP22N50N

Description MOSFET N-CH 500V 22A TO-220
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets FDP22N50N
TO220B03 Pkg Drawing
Product Photos TO-220-3
PCN Assembly/Origin Wafer Fabrication 04/Feb/2013
Additional MFG Site 3/Dec/2015
PCN Packaging Tape and Box/Reel Barcode Update 07/Aug/2014
Standard Package ? 50
Category

Discrete Semiconductor Products

Family

FETs - Single

Series UniFET™
Packaging ? Tube?
FET Type MOSFET N-Channel, Metal Oxide
FET Feature Standard
Drain to Source Voltage (Vdss) 500V
Current - Continuous Drain (Id) @ 25°C 22A (Tc)
Rds On (Max) @ Id, Vgs 220 mOhm @ 11A, 10V
Vgs(th) (Max) @ Id 5V @ 250µA
Gate Charge (Qg) @ Vgs 65nC @ 10V
Input Capacitance (Ciss) @ Vds 3200pF @ 25V
Power - Max 312.5W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220-3
Online Catalog N-Channel Standard FETs

15:25:35 5/26/2016