Add To Favorites
Product Overview
Digi-Key Part Number FDP12N60NZ-ND
Quantity Available 706
Can ship immediately

Factory Stock ?: 1,450
Manufacturer

Manufacturer Part Number

FDP12N60NZ

Description MOSFET N-CH 600V 12A TO-220
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Category

Discrete Semiconductor Products

Family

Transistors - FETs, MOSFETs - Single

Manufacturer

Fairchild Semiconductor

Series UniFET-II™
Packaging ? Tube ?
Part Status Active
FET Type MOSFET N-Channel, Metal Oxide
FET Feature Standard
Drain to Source Voltage (Vdss) 600V
Current - Continuous Drain (Id) @ 25°C 12A (Tc)
Rds On (Max) @ Id, Vgs 650 mOhm @ 6A, 10V
Vgs(th) (Max) @ Id 5V @ 250µA
Gate Charge (Qg) @ Vgs 34nC @ 10V
Input Capacitance (Ciss) @ Vds 1676pF @ 25V
Power - Max 240W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220-3
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 50

13:56:10 9/29/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.43000 2.43
10 2.18600 21.86
100 1.75730 175.73
500 1.44376 721.88
1,000 1.19625 1,196.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback