All prices are in US dollars.
Digi-Key Part Number FCPF11N60NT-ND
Price Break Unit Price Extended Price
1 3.62000 3.62
10 3.24700 32.47
100 2.66040 266.04
500 2.26474 1,132.37
1,000 1.91002 1,910.02
2,500 1.81452 4,536.30
5,000 1.74630 8,731.52
10,000 1.69173 16,917.32
Quantity Available Digi-Key Stock: 296
Can ship immediately

Factory Stock ?: 1,000
Manufacturer

Manufacturer Standard Lead Time 6 Weeks
Manufacturer Part Number

FCPF11N60NT

Description MOSFET N-CH 600V 10.8A TO220F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets FCP11N60N/FCPF11N60NT
Product Photos TO-220F
Standard Package ? 50
Category

Discrete Semiconductor Products

Family

Transistors - FETs, MOSFETs - Single

Series SuperMOS™
Packaging ? Tube?
FET Type MOSFET N-Channel, Metal Oxide
FET Feature Standard
Drain to Source Voltage (Vdss) 600V
Current - Continuous Drain (Id) @ 25°C 10.8A (Tc)
Rds On (Max) @ Id, Vgs 299 mOhm @ 5.4A, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) @ Vgs 35.6nC @ 10V
Input Capacitance (Ciss) @ Vds 1505pF @ 100V
Power - Max 32.1W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-220-3 Full Pack
Supplier Device Package TO-220F
Online Catalog N-Channel Standard FETs

04:24:16 6/27/2016