Product Index  >  Integrated Circuits (ICs)  >  PMIC - AC DC Converters, Offline Switchers

Results: 13       13 Remaining
Packaging Voltage - Start Up Voltage - Supply (Vcc/Vdd) Power (Watts) Package / Case Supplier Device Package Mounting Type
Clear Clear Clear Clear Clear Clear Clear

   13 Remaining

 
FAN7621
 
Manufacturer
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Output Isolation Internal Switch(s) Voltage - Breakdown Topology Voltage - Start Up Voltage - Supply (Vcc/Vdd) Duty Cycle Frequency - Switching Power (Watts) Fault Protection Control Features Operating Temperature Package / Case Supplier Device Package Mounting Type
   
FAN7621BSJX Datasheet FAN7621BSJX - Fairchild Semiconductor FAN7621BSJXTR-ND IC OFF-LINE CTRLR PROG PFM 16SOP 6,000 - Factory Stock
?
0.63532 2,000 Tape & Reel (TR)?
Alternate Packaging
-
Isolated No
-
Half-Bridge 12.5V 10 V ~ 25 V 50% Up to 300kHz 192W Current Limiting, Over Load, Over Temperature, Over Voltage Frequency Control -40°C ~ 130°C (TJ) 16-SOIC (0.209", 5.30mm Width) 16-SOP Surface Mount
FAN7621BSJX Datasheet FAN7621BSJX - Fairchild Semiconductor FAN7621BSJXCT-ND IC OFF-LINE CTRLR PROG PFM 16SOP 2,738 - Immediate
6,000 - Factory Stock
?
1.54000 1 Cut Tape (CT)?
Alternate Packaging
-
Isolated No
-
Half-Bridge 12.5V 10 V ~ 25 V 50% Up to 300kHz 192W Current Limiting, Over Load, Over Temperature, Over Voltage Frequency Control -40°C ~ 130°C (TJ) 16-SOIC (0.209", 5.30mm Width) 16-SOP Surface Mount
FAN7621BSJX Datasheet FAN7621BSJX - Fairchild Semiconductor FAN7621BSJXDKR-ND IC OFF-LINE CTRLR PROG PFM 16SOP 2,738 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Isolated No
-
Half-Bridge 12.5V 10 V ~ 25 V 50% Up to 300kHz 192W Current Limiting, Over Load, Over Temperature, Over Voltage Frequency Control -40°C ~ 130°C (TJ) 16-SOIC (0.209", 5.30mm Width) 16-SOP Surface Mount
FAN7621N Datasheet FAN7621N - Fairchild Semiconductor FAN7621N-ND IC OFF-LINE CTRLR PROG PFM 16DIP 826 - Immediate
24,000 - Factory Stock
?
1.48000 1 Tube?
-
Isolated No
-
Half-Bridge 14.5V 11.3 V ~ 25 V 50% Up to 300kHz 200W Current Limiting, Over Load, Over Temperature, Over Voltage Frequency Control -40°C ~ 130°C (TJ) 16-DIP (0.300", 7.62mm) 16-DIP Through Hole
FAN7621SJX Datasheet FAN7621SJX - Fairchild Semiconductor FAN7621SJXTR-ND IC OFF-LINE CTRLR PROG PFM 16SOP 0
Standard Lead Time 6 Weeks
0.67595 2,000 Tape & Reel (TR)?
Alternate Packaging
-
Isolated No
-
Half-Bridge 14.5V 11.3 V ~ 25 V 50% Up to 300kHz 200W Current Limiting, Over Load, Over Temperature, Over Voltage Frequency Control -40°C ~ 130°C (TJ) 16-SOIC (0.209", 5.30mm Width) 16-SOP Surface Mount
FAN7621SJX Datasheet FAN7621SJX - Fairchild Semiconductor FAN7621SJXCT-ND IC OFF-LINE CTRLR PROG PFM 16SOP 870 - Immediate
1.52000 1 Cut Tape (CT)?
Alternate Packaging
-
Isolated No
-
Half-Bridge 14.5V 11.3 V ~ 25 V 50% Up to 300kHz 200W Current Limiting, Over Load, Over Temperature, Over Voltage Frequency Control -40°C ~ 130°C (TJ) 16-SOIC (0.209", 5.30mm Width) 16-SOP Surface Mount
FAN7621SJX Datasheet FAN7621SJX - Fairchild Semiconductor FAN7621SJXDKR-ND IC OFF-LINE CTRLR PROG PFM 16SOP 870 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Isolated No
-
Half-Bridge 14.5V 11.3 V ~ 25 V 50% Up to 300kHz 200W Current Limiting, Over Load, Over Temperature, Over Voltage Frequency Control -40°C ~ 130°C (TJ) 16-SOIC (0.209", 5.30mm Width) 16-SOP Surface Mount
FAN7621SSJX Datasheet FAN7621SSJX - Fairchild Semiconductor FAN7621SSJXTR-ND IC OFF-LINE CTRLR PROG PFM 16SOP 0
Standard Lead Time 6 Weeks
0.67595 2,000
Non-Stock
?
Tape & Reel (TR)?
-
Isolated No
-
Half-Bridge 12.5V 10 V ~ 25 V 50% Up to 300kHz
-
Current Limiting, Over Load, Over Temperature, Over Voltage Frequency Control -40°C ~ 130°C (TJ) 16-SOIC (0.209", 5.30mm Width) 16-SOP Surface Mount
FAN7621SSJX Datasheet FAN7621SSJX - Fairchild Semiconductor FAN7621SSJXCT-ND IC OFF-LINE CTRLR PROG PFM 16SOP 0
Call 1
Non-Stock
?
Cut Tape (CT)?
Alternate Packaging
-
Isolated No
-
Half-Bridge 12.5V 10 V ~ 25 V 50% Up to 300kHz
-
Current Limiting, Over Load, Over Temperature, Over Voltage Frequency Control -40°C ~ 130°C (TJ) 16-SOIC (0.209", 5.30mm Width) 16-SOP Surface Mount
FAN7621SSJX Datasheet FAN7621SSJX - Fairchild Semiconductor FAN7621SSJXDKR-ND IC OFF-LINE CTRLR PROG PFM 16SOP 0
Digi-Reel® 1
Non-Stock
?
Digi-Reel®?
Alternate Packaging
-
Isolated No
-
Half-Bridge 12.5V 10 V ~ 25 V 50% Up to 300kHz
-
Current Limiting, Over Load, Over Temperature, Over Voltage Frequency Control -40°C ~ 130°C (TJ) 16-SOIC (0.209", 5.30mm Width) 16-SOP Surface Mount
FAN7621BSJ Datasheet FAN7621BSJ - Fairchild Semiconductor FAN7621BSJ-ND IC OFF-LINE CTRLR PROG PFM 16SOP 0
Call 2,350
Non-Stock
?
Tube?
Alternate Packaging
-
Isolated No
-
Half-Bridge 12.5V 10 V ~ 25 V 50% Up to 300kHz 192W Current Limiting, Over Load, Over Temperature, Over Voltage Frequency Control -40°C ~ 130°C (TJ) 16-SOIC (0.209", 5.30mm Width) 16-SOP Surface Mount
FAN7621SJ Datasheet FAN7621SJ - Fairchild Semiconductor FAN7621SJFS-ND IC OFF-LINE CTRLR PROG PFM 16SOP 0
Call 1
Non-Stock
?
Tube?
Alternate Packaging
-
Isolated No
-
Half-Bridge 14.5V 11.3 V ~ 25 V 50% Up to 300kHz 200W Current Limiting, Over Load, Over Temperature, Over Voltage Frequency Control -40°C ~ 130°C (TJ) 16-SOIC (0.209", 5.30mm Width) 16-SOP Surface Mount
FAN7621SSJ Datasheet FAN7621SSJ - Fairchild Semiconductor FAN7621SSJ-ND IC OFF-LINE CTRLR PROG PFM 16SOP 0
Call 2,350
Non-Stock
?
Tube?
Alternate Packaging
-
Isolated No
-
Half-Bridge 12.5V 10 V ~ 25 V 50% Up to 300kHz
-
Current Limiting, Over Load, Over Temperature, Over Voltage Frequency Control -40°C ~ 130°C (TJ) 16-SOIC (0.209", 5.30mm Width) 16-SOP Surface Mount
Results per Page
Page 1/1

11:12:52 7/26/2016