TPS7A0525PDBVT | ||
---|---|---|
DigiKey Part Number | 296-50252-2-ND - Tape & Reel (TR) 296-50252-1-ND - Cut Tape (CT) 296-50252-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS7A0525PDBVT | |
Description | IC REG LINEAR 2.5V 200MA SOT23-5 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS7A0525PDBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.308V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | 40dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.30000 | $1.30 |
10 | $1.16500 | $11.65 |
25 | $1.10560 | $27.64 |
100 | $0.90830 | $90.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $0.84904 | $212.26 |
500 | $0.75032 | $375.16 |
1,250 | $0.59237 | $740.46 |
2,500 | $0.55287 | $1,382.17 |
6,250 | $0.52523 | $3,282.69 |
12,500 | $0.50548 | $6,318.50 |