All prices are in US dollars.
Digi-Key Part Number 296-11660-5-ND
Price Break Unit Price Extended Price
1 53.52000 53.52
10 49.93300 499.33
100 43.35500 4,335.50
500 39.76700 19,883.50
1,000 38.27200 38,272.00
2,500 37.37500 93,437.50
Quantity Available Digi-Key Stock: 160
Can ship immediately
Manufacturer

Manufacturer Part Number

TMS320VC5416GGU160

Description IC DSP FIX PT 160-MIPS 144-BGA
Lead Free Status / RoHS Status Contains lead / RoHS compliant by exemption
Moisture Sensitivity Level (MSL) 3 (168 Hours)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TMS320VC5416 Data Manual
TMS320VC5416 Silicon Errata
Product Photos 144-BGA Microstar_4073221A
Featured Product Create your power design now with TI’s WEBENCH® Designer
PCN Design/Specification QFP/BGA Packages Wire Diameter 24/May/2013
PCN Packaging 12x12 BGA Tray Change 21/Aug/2013
Standard Package ? 160
Category

Integrated Circuits (ICs)

Family

Embedded - DSP (Digital Signal Processors)

Series TMS320C54x
Packaging ? Tray?
Type Fixed Point
Interface Host Interface, McBSP
Clock Rate 160MHz
Non-Volatile Memory ROM (32 kB)
On-Chip RAM 256kB
Voltage - I/O 3.30V
Voltage - Core 1.60V
Operating Temperature -40°C ~ 100°C (TC)
Mounting Type Surface Mount
Package / Case 144-LFBGA
Supplier Device Package 144-BGA MICROSTAR (12x12)
For Use With
296-15829-ND - DSP STARTER KIT FOR TMS320C5416
Other Names 296-11660
296-11660-5
296-11660-ND

18:12:46 5/1/2016