All prices are in US dollars.
Digi-Key Part Number TIP47GOS-ND
Price Break Unit Price Extended Price
1 0.70000 0.70
10 0.61500 6.15
100 0.47130 47.13
500 0.37260 186.30
1,000 0.29808 298.08
Quantity Available Digi-Key Stock: 3,396
Can ship immediately

Factory Stock ?: 9,950
Manufacturer

Manufacturer Part Number

TIP47G

Description TRANS NPN 250V 1A TO220AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TIP47,48,50
Product Photos TO-220-3
PCN Design/Specification TO-220 Case Outline Update 18/Sep/2014
PCN Assembly/Origin Bipolar Power Transistor TO220 Pkg Assembly & Test 16/Oct/2015
Standard Package ? 50
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Single

Series -
Packaging ? Tube?
Transistor Type NPN
Current - Collector (Ic) (Max) 1A
Voltage - Collector Emitter Breakdown (Max) 250V
Vce Saturation (Max) @ Ib, Ic 1V @ 200mA, 1A
Current - Collector Cutoff (Max) 1mA
DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 300mA, 10V
Power - Max 2W
Frequency - Transition 10MHz
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
Online Catalog NPN Transistors
Other Names TIP47GOS
Customers who are interested in this product are also interested in:
  • TIP47 - STMicroelectronics | 497-2631-5-ND DigiKey Electronics
  • TIP47
  • STMicroelectronics
  • TRANS NPN 250V 1A TO-220
  • Unit Price 0.57000
  • MC7815BTG - ON Semiconductor | MC7815BTGOS-ND DigiKey Electronics
  • MC7815BTG
  • ON Semiconductor
  • IC REG LDO 15V 1A TO220AB
  • Unit Price 0.50000
  • RMPG06J-E3/54 - Vishay Semiconductor Diodes Division | RMPG06J-E3/54GICT-ND DigiKey Electronics
  • RMPG06J-E3/54
  • Vishay Semiconductor Diodes Division
  • DIODE GEN PURP 600V 1A MPG06
  • Unit Price 0.43000

02:43:42 5/6/2016