All prices are in US dollars.
Digi-Key Part Number TIP33CGOS-ND
Price Break Unit Price Extended Price
1 1.70000 1.70
10 1.52400 15.24
100 1.22480 122.48
500 1.00626 503.13
1,000 0.83375 833.75
Quantity Available Digi-Key Stock: 1,065
Can ship immediately
Manufacturer

Manufacturer Part Number

TIP33CG

Description TRANS NPN 100V 10A TO247
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TIP33(A,C)
Product Photos TO-247-3
PCN Packaging TO-218 to TO-247 09/Mar/2012
Standard Package ? 30
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Single

Series -
Packaging ? Tube?
Transistor Type NPN
Current - Collector (Ic) (Max) 10A
Voltage - Collector Emitter Breakdown (Max) 100V
Vce Saturation (Max) @ Ib, Ic 4V @ 2.5A, 10A
Current - Collector Cutoff (Max) 700µA
DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 3A, 4V
Power - Max 80W
Frequency - Transition 3MHz
Mounting Type Through Hole
Package / Case TO-247-3
Supplier Device Package TO-247
Online Catalog NPN Transistors
Other Names TIP33CGOS

06:54:30 5/4/2016