All prices are in US dollars.
Digi-Key Part Number TIP31BGOS-ND
Price Break Unit Price Extended Price
1 0.59000 0.59
10 0.52300 5.23
100 0.40080 40.08
500 0.31680 158.40
1,000 0.25344 253.44
Quantity Available Digi-Key Stock: 2,419
Can ship immediately

Factory Stock ?: 5,250
Manufacturer

Manufacturer Part Number

TIP31BG

Description TRANS NPN 80V 3A TO220AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TIP31(A,B,C), TIP32(A,B,C)
Product Photos TO-220-3
PCN Design/Specification TO-220 Case Outline Update 18/Sep/2014
PCN Assembly/Origin Bipolar Power Transistor TO220 Pkg Assembly & Test 16/Oct/2015
Standard Package ? 50
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Single

Series -
Packaging ? Tube?
Transistor Type NPN
Current - Collector (Ic) (Max) 3A
Voltage - Collector Emitter Breakdown (Max) 80V
Vce Saturation (Max) @ Ib, Ic 1.2V @ 375mA, 3A
Current - Collector Cutoff (Max) 300µA
DC Current Gain (hFE) (Min) @ Ic, Vce 10 @ 3A, 4V
Power - Max 2W
Frequency - Transition 3MHz
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
Online Catalog NPN Transistors
Other Names TIP31BGOS
Customers who are interested in this product are also interested in:
  • XTR115U/2K5 - Texas Instruments | 296-39547-1-ND DigiKey Electronics
  • XTR115U/2K5
  • Texas Instruments
  • IC 4 TO 20MA TRANSMITTER 8-SOIC
  • Unit Price 3.69000

05:54:27 5/2/2016