Part will become a non-stocking item when stock is depleted; minimums will apply.
Order the quantity available or the quantity available plus a multiple of the minimum order quantity.

  • Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number TIP29AGOS-ND
Price Break Unit Price Extended Price
1 0.63000 0.63
Quantity Available Digi-Key Stock: 4
Can ship immediately

Factory Stock ?: 4,450
Manufacturer

Manufacturer Part Number

TIP29AG

Description TRANS NPN 60V 1A TO-220AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TIP29(A,B,C), TIP30(A,B,C)
Product Photos TO-220-3
PCN Design/Specification TO-220 Case Outline Update 18/Sep/2014
PCN Assembly/Origin Bipolar Power Transistor TO220 Pkg Assembly & Test 16/Oct/2015
Standard Package ? 50
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Single

Series -
Packaging ? Tube?
Transistor Type NPN
Current - Collector (Ic) (Max) 1A
Voltage - Collector Emitter Breakdown (Max) 60V
Vce Saturation (Max) @ Ib, Ic 700mV @ 125mA, 1A
Current - Collector Cutoff (Max) 300µA
DC Current Gain (hFE) (Min) @ Ic, Vce 15 @ 1A, 4V
Power - Max 2W
Frequency - Transition 3MHz
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
Online Catalog NPN Transistors
Other Names TIP29AG-ND
TIP29AGOS

19:44:20 4/30/2016