All prices are in US dollars.
Digi-Key Part Number TIP142GOS-ND
Price Break Unit Price Extended Price
1 1.87000 1.87
10 1.67600 16.76
100 1.34720 134.72
500 1.10688 553.44
1,000 0.91713 917.13
Quantity Available
Manufacturer

Manufacturer Part Number

TIP142G

Description TRANS NPN DARL 100V 10A TO247
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TIP140-142,145-147
Product Photos TO-247-3
PCN Packaging TO-218 to TO-247 09/Mar/2012
Standard Package ? 30
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Single

Series -
Packaging ? Tube?
Transistor Type NPN - Darlington
Current - Collector (Ic) (Max) 10A
Voltage - Collector Emitter Breakdown (Max) 100V
Vce Saturation (Max) @ Ib, Ic 3V @ 40mA, 10A
Current - Collector Cutoff (Max) 2mA
DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 5A, 4V
Power - Max 125W
Frequency - Transition -
Mounting Type Through Hole
Package / Case TO-247-3
Supplier Device Package TO-247
Online Catalog NPN Transistors
Other Names TIP142GOS
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
BDV65BGOS-ND BDV65BG ON Semiconductor Tube? 376 - Immediate
4,230 - Factory Stock
?
1.87000 1
Customers who are interested in this product are also interested in:
  • TIP142T - Fairchild Semiconductor | TIP142TFS-ND DigiKey Electronics
  • TIP142T
  • Fairchild Semiconductor
  • TRANS NPN DARL 100V 10A TO-3P
  • Unit Price 1.40000
  • TIP142 - STMicroelectronics | 497-2541-5-ND DigiKey Electronics
  • TIP142
  • STMicroelectronics
  • TRANS NPN DARL 100V 10A TO-247
  • Unit Price 1.56000
  • TIP147 - STMicroelectronics | 497-2569-5-ND DigiKey Electronics
  • TIP147
  • STMicroelectronics
  • TRANS PNP DARL 100V 10A TO-247
  • Unit Price 1.77000

16:17:32 5/1/2016