All prices are in US dollars.
Digi-Key Part Number TIP140GOS-ND
Price Break Unit Price Extended Price
1 1.87000 1.87
10 1.67600 16.76
100 1.34720 134.72
500 1.10688 553.44
1,000 0.91713 917.13
Quantity Available Digi-Key Stock: 409
Can ship immediately

Factory Stock ?: 2,610
Manufacturer

Manufacturer Part Number

TIP140G

Description TRANS NPN DARL 60V 10A TO247
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TIP140-142,145-147
Product Photos TO-247-3
PCN Packaging TO-218 to TO-247 09/Mar/2012
Standard Package ? 30
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Single

Series -
Packaging ? Tube?
Transistor Type NPN - Darlington
Current - Collector (Ic) (Max) 10A
Voltage - Collector Emitter Breakdown (Max) 60V
Vce Saturation (Max) @ Ib, Ic 3V @ 40mA, 10A
Current - Collector Cutoff (Max) 2mA
DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 5A, 4V
Power - Max 125W
Frequency - Transition -
Mounting Type Through Hole
Package / Case TO-247-3
Supplier Device Package TO-247
Online Catalog NPN Transistors
Other Names TIP140GOS

01:05:26 5/2/2016