All prices are in US dollars.
Digi-Key Part Number TIP122GOS-ND
Price Break Unit Price Extended Price
1 0.58000 0.58
10 0.50900 5.09
100 0.38990 38.99
500 0.30820 154.10
1,000 0.24656 246.56
Quantity Available Digi-Key Stock: 3,034
Can ship immediately
Manufacturer

Manufacturer Part Number

TIP122G

Description TRANS NPN DARL 100V 5A TO220AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TIP120-122,125-127
Product Photos TO-220-3
PCN Design/Specification TO-220 Case Outline Update 18/Sep/2014
PCN Assembly/Origin Bipolar Power Transistor TO220 Pkg Assembly & Test 16/Oct/2015
Standard Package ? 50
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Single

Series -
Packaging ? Tube?
Transistor Type NPN - Darlington
Current - Collector (Ic) (Max) 5A
Voltage - Collector Emitter Breakdown (Max) 100V
Vce Saturation (Max) @ Ib, Ic 4V @ 20mA, 5A
Current - Collector Cutoff (Max) 500µA
DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 3A, 3V
Power - Max 2W
Frequency - Transition -
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
Online Catalog NPN Transistors
Other Names TIP122GOS
Customers who are interested in this product are also interested in:
  • TIP127 - STMicroelectronics | 497-2571-5-ND DigiKey Electronics
  • TIP127
  • STMicroelectronics
  • TRANS PNP DARL 100V 5A TO-220
  • Unit Price 0.57000
  • TIP122TU - Fairchild Semiconductor | TIP122TU-ND DigiKey Electronics
  • TIP122TU
  • Fairchild Semiconductor
  • TRANS NPN DARL 100V 5A TO-220
  • Unit Price 0.61000
  • 1N4007-TP - Micro Commercial Co | 1N4007-TPMSCT-ND DigiKey Electronics
  • 1N4007-TP
  • Micro Commercial Co
  • DIODE GEN PURP 1KV 1A DO41
  • Unit Price 0.11000
  • PN2222ABU - Fairchild Semiconductor | PN2222AFS-ND DigiKey Electronics
  • PN2222ABU
  • Fairchild Semiconductor
  • TRANS NPN 40V 1A TO-92 CASE
  • Unit Price 0.21000
  • 1608 - Adafruit Industries LLC | 1528-1101-ND DigiKey Electronics
  • 1608
  • Adafruit Industries LLC
  • BREADBOARD PERMA-PROTO PCB SGL
  • Unit Price 2.95000

05:10:56 5/4/2016