All prices are in US dollars.
Digi-Key Part Number TIP121GOS-ND
Price Break Unit Price Extended Price
1 0.57000 0.57
10 0.50300 5.03
100 0.38530 38.53
500 0.30460 152.30
1,000 0.24368 243.68
Quantity Available Digi-Key Stock: 1,284
Can ship immediately

Factory Stock ?: 6,750
Manufacturer

Manufacturer Part Number

TIP121G

Description TRANS NPN DARL 80V 5A TO220AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TIP120-122,125-127
Product Photos TO-220-3
PCN Design/Specification TO-220 Case Outline Update 18/Sep/2014
PCN Assembly/Origin Bipolar Power Transistor TO220 Pkg Assembly & Test 16/Oct/2015
Standard Package ? 50
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Single

Series -
Packaging ? Tube?
Transistor Type NPN - Darlington
Current - Collector (Ic) (Max) 5A
Voltage - Collector Emitter Breakdown (Max) 80V
Vce Saturation (Max) @ Ib, Ic 4V @ 20mA, 5A
Current - Collector Cutoff (Max) 500µA
DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 3A, 3V
Power - Max 2W
Frequency - Transition -
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
Online Catalog NPN Transistors
Other Names TIP121GOS
Customers who are interested in this product are also interested in:
  • LM338T/NOPB - Texas Instruments | LM338T/NOPB-ND DigiKey Electronics
  • LM338T/NOPB
  • Texas Instruments
  • IC REG LDO ADJ 5A TO220-3
  • Unit Price 1.91000

07:36:02 5/2/2016