All prices are in US dollars.
Digi-Key Part Number TIP120GOS-ND
Price Break Unit Price Extended Price
1 0.57000 0.57
10 0.50300 5.03
100 0.38530 38.53
500 0.30460 152.30
1,000 0.24368 243.68
Quantity Available Digi-Key Stock: 2,794
Can ship immediately
Manufacturer

Manufacturer Part Number

TIP120G

Description TRANS NPN DARL 60V 5A TO220AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TIP120-122,125-127
Product Photos TO-220-3
PCN Design/Specification TO-220 Case Outline Update 18/Sep/2014
PCN Assembly/Origin Bipolar Power Transistor TO220 Pkg Assembly & Test 16/Oct/2015
Standard Package ? 50
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Single

Series -
Packaging ? Tube?
Transistor Type NPN - Darlington
Current - Collector (Ic) (Max) 5A
Voltage - Collector Emitter Breakdown (Max) 60V
Vce Saturation (Max) @ Ib, Ic 4V @ 20mA, 5A
Current - Collector Cutoff (Max) 500µA
DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 3A, 3V
Power - Max 2W
Frequency - Transition -
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
Online Catalog NPN Transistors
Other Names TIP120GOS
Customers who are interested in this product are also interested in:
  • FQP30N06L - Fairchild Semiconductor | FQP30N06L-ND DigiKey Electronics
  • FQP30N06L
  • Fairchild Semiconductor
  • MOSFET N-CH 60V 32A TO-220
  • Unit Price 1.12000
  • SN74HC595N - Texas Instruments | 296-1600-5-ND DigiKey Electronics
  • SN74HC595N
  • Texas Instruments
  • IC 8-BIT SHIFT REGISTER 16-DIP
  • Unit Price 0.58000
  • 1N4148 - Fairchild Semiconductor | 1N4148FS-ND DigiKey Electronics
  • 1N4148
  • Fairchild Semiconductor
  • DIODE GEN PURP 100V 200MA DO35
  • Unit Price 0.10000
  • 2N3904-AP - Micro Commercial Co | 2N3904-APCT-ND DigiKey Electronics
  • 2N3904-AP
  • Micro Commercial Co
  • TRANS NPN 40V 0.2A TO92
  • Unit Price 0.19000
  • 2N3906-AP - Micro Commercial Co | 2N3906-APCT-ND DigiKey Electronics
  • 2N3906-AP
  • Micro Commercial Co
  • TRANS PNP 40V 0.2A TO92
  • Unit Price 0.19000

19:12:42 5/3/2016