All prices are in US dollars.
Digi-Key Part Number TIP102GOS-ND
Price Break Unit Price Extended Price
1 0.83000 0.83
10 0.72800 7.28
100 0.55810 55.81
500 0.44120 220.60
1,000 0.35296 352.96
Quantity Available Digi-Key Stock: 4,960
Can ship immediately
Manufacturer

Manufacturer Part Number

TIP102G

Description TRANS NPN DARL 100V 8A TO220AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TIP100-102,105-107
Product Photos TO-220-3
PCN Design/Specification TO-220 Case Outline Update 18/Sep/2014
PCN Assembly/Origin Bipolar Power Transistor TO220 Pkg Assembly & Test 16/Oct/2015
EDA / CAD Models ? Download from Accelerated Designs
Standard Package ? 50
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Single

Series -
Packaging ? Tube?
Transistor Type NPN - Darlington
Current - Collector (Ic) (Max) 8A
Voltage - Collector Emitter Breakdown (Max) 100V
Vce Saturation (Max) @ Ib, Ic 2.5V @ 80mA, 8A
Current - Collector Cutoff (Max) 50µA
DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 3A, 4V
Power - Max 2W
Frequency - Transition -
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
Online Catalog NPN Transistors
Other Names TIP102GOS
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
2N6045GOS-ND 2N6045G ON Semiconductor Tube? 451 - Immediate
4,750 - Factory Stock
?
0.75000 1
Customers who are interested in this product are also interested in:
  • TIP102 - STMicroelectronics | 497-2546-5-ND DigiKey Electronics
  • TIP102
  • STMicroelectronics
  • TRANS NPN DARL 100V 8A TO-220
  • Unit Price 0.58000
  • 1N4004-T - Diodes Incorporated | 1N4004DICT-ND DigiKey Electronics
  • 1N4004-T
  • Diodes Incorporated
  • DIODE GEN PURP 400V 1A DO41
  • Unit Price 0.13000
  • LM324N - Texas Instruments | 296-1391-5-ND DigiKey Electronics
  • LM324N
  • Texas Instruments
  • IC OPAMP GP 1.2MHZ 14DIP
  • Unit Price 0.50000
  • TIP102 - Fairchild Semiconductor | TIP102-ND DigiKey Electronics
  • TIP102
  • Fairchild Semiconductor
  • TRANS NPN DARL 100V 8A TO-220
  • Unit Price 0.91000
  • TIP102-BP - Micro Commercial Co | TIP102-BP-ND DigiKey Electronics
  • TIP102-BP
  • Micro Commercial Co
  • TRANS NPN DARL 100V 8A TO-220
  • Unit Price 1.23000

14:32:37 5/4/2016