All prices are in US dollars.
Digi-Key Part Number TIP100GOS-ND
Price Break Unit Price Extended Price
1 0.82000 0.82
10 0.72500 7.25
100 0.55580 55.58
500 0.43940 219.70
1,000 0.35152 351.52
Quantity Available Digi-Key Stock: 902
Can ship immediately

Factory Stock ?: 4,800
Manufacturer

Manufacturer Part Number

TIP100G

Description TRANS NPN DARL 60V 8A TO-220AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TIP100-102,105-107
Product Photos TO-220-3
PCN Design/Specification TO-220 Case Outline Update 18/Sep/2014
PCN Assembly/Origin Bipolar Power Transistor TO220 Pkg Assembly & Test 16/Oct/2015
Standard Package ? 50
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Single

Series -
Packaging ? Tube?
Transistor Type NPN - Darlington
Current - Collector (Ic) (Max) 8A
Voltage - Collector Emitter Breakdown (Max) 60V
Vce Saturation (Max) @ Ib, Ic 2.5V @ 80mA, 8A
Current - Collector Cutoff (Max) 50µA
DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 3A, 4V
Power - Max 2W
Frequency - Transition -
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
Online Catalog NPN Transistors
Other Names TIP100G-ND
TIP100GOS

18:52:54 5/5/2016