Product Index  >  Discrete Semiconductor Products  >  Transistors (BJT) - Single

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Mounting Type Package / Case Supplier Device Package
   
SBC817-40LT3G Datasheet SBC817-40LT3G - ON Semiconductor SBC817-40LT3GOSTR-ND TRANS NPN 45V 0.5A SOT-23 0
0.03366 20,000
Non-Stock
?
Tape & Reel (TR)?
Alternate Packaging
-
NPN 500mA 45V 700mV @ 50mA, 500mA 100nA (ICBO) 250 @ 100mA, 1V 300mW 100MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
SBC817-40LT3G Datasheet SBC817-40LT3G - ON Semiconductor SBC817-40LT3GOSCT-ND TRANS NPN 45V 0.5A SOT-23 0
Call 1
Non-Stock
?
Cut Tape (CT)?
Alternate Packaging
-
NPN 500mA 45V 700mV @ 50mA, 500mA 100nA (ICBO) 250 @ 100mA, 1V 300mW 100MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
SBC817-40LT3G Datasheet SBC817-40LT3G - ON Semiconductor SBC817-40LT3GOSDKR-ND TRANS NPN 45V 0.5A SOT-23 0
Digi-Reel® 1
Non-Stock
?
Digi-Reel®?
Alternate Packaging
-
NPN 500mA 45V 700mV @ 50mA, 500mA 100nA (ICBO) 250 @ 100mA, 1V 300mW 100MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
Results per Page
Page 1/1

17:17:33 5/5/2016