All prices are in US dollars.
Digi-Key Part Number ED3037-ND
Price Break Unit Price Extended Price
1 2.91000 2.91
10 2.79400 27.94
50 2.44440 122.22
100 2.32800 232.80
250 2.03700 509.25
500 1.97880 989.40
1,000 1.68780 1,687.80
2,500 1.57140 3,928.50
5,000 1.51320 7,566.00
Quantity Available Digi-Key Stock: 29
Can ship immediately
Manufacturer

Manufacturer Part Number

SA649040

Description CONN IC DIP SOCKET 64POS GOLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SAxzx0x0 Drawing
Product Photos SA649040
Standard Package ? 7
Category

Connectors, Interconnects

Family

Sockets for ICs, Transistors

Series SA
Packaging ? Tube?
Type DIP, 0.9" (22.86mm) Row Spacing
Number of Positions or Pins (Grid) 64 (2 x 32)
Pitch - Mating 0.100" (2.54mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Contact Material - Mating Beryllium Copper
Mounting Type Through Hole
Features Open Frame
Termination Solder
Pitch - Post 0.100" (2.54mm)
Contact Finish - Post Gold
Contact Finish Thickness - Post 80µin (2.03µm)
Contact Material - Post Brass
Housing Material Thermoplastic, Polyester, Glass Filled
Operating Temperature -40°C ~ 105°C
Termination Post Length -
Material Flammability Rating UL94 V-0
Current Rating 3A
Contact Resistance 4 mOhm
Online Catalog SA Series
Other Names ED3037

05:57:54 5/2/2016