All prices are in US dollars.
Digi-Key Part Number ED3035-ND
Price Break Unit Price Extended Price
1 2.36000 2.36
10 2.13900 21.39
50 1.92060 96.03
100 1.83330 183.33
250 1.65872 414.68
500 1.52776 763.88
1,000 1.30950 1,309.50
2,500 1.22220 3,055.50
5,000 1.16109 5,805.45
Quantity Available Digi-Key Stock: 57
Can ship immediately
Manufacturer

Manufacturer Part Number

SA486040

Description CONN IC DIP SOCKET 48POS GOLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SAxzx0x0 Drawing
Product Photos SA486040
Standard Package ? 9
Category

Connectors, Interconnects

Family

Sockets for ICs, Transistors

Series SA
Packaging ? Tube?
Type DIP, 0.6" (15.24mm) Row Spacing
Number of Positions or Pins (Grid) 48 (2 x 24)
Pitch - Mating 0.100" (2.54mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Contact Material - Mating Beryllium Copper
Mounting Type Through Hole
Features Open Frame
Termination Solder
Pitch - Post 0.100" (2.54mm)
Contact Finish - Post Tin
Contact Finish Thickness - Post 80µin (2.03µm)
Contact Material - Post Brass
Housing Material Thermoplastic, Polyester, Glass Filled
Operating Temperature -40°C ~ 105°C
Termination Post Length -
Material Flammability Rating UL94 V-0
Current Rating 3A
Contact Resistance 4 mOhm
Online Catalog SA Series
Other Names ED3035

00:19:00 4/30/2016