All prices are in US dollars.
Digi-Key Part Number ED3034-ND
Price Break Unit Price Extended Price
1 2.08000 2.08
10 1.88700 18.87
50 1.69400 84.70
100 1.61700 161.70
250 1.46300 365.75
500 1.34750 673.75
1,000 1.15500 1,155.00
2,500 1.07800 2,695.00
5,000 1.02410 5,120.50
Quantity Available Digi-Key Stock: 185
Can ship immediately
Manufacturer

Manufacturer Part Number

SA486000

Description CONN IC DIP SOCKET 48POS GOLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SAxzx0x0 Drawing
Product Photos SA486000
Standard Package ? 9
Category

Connectors, Interconnects

Family

Sockets for ICs, Transistors

Series SA
Packaging ? Tube?
Type DIP, 0.6" (15.24mm) Row Spacing
Number of Positions or Pins (Grid) 48 (2 x 24)
Pitch - Mating 0.100" (2.54mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Contact Material - Mating Beryllium Copper
Mounting Type Through Hole
Features Open Frame
Termination Solder
Pitch - Post 0.100" (2.54mm)
Contact Finish - Post Tin
Contact Finish Thickness - Post 200µin (5.08µm)
Contact Material - Post Brass
Housing Material Thermoplastic, Polyester, Glass Filled
Operating Temperature -40°C ~ 105°C
Termination Post Length -
Material Flammability Rating UL94 V-0
Current Rating 3A
Contact Resistance 4 mOhm
Online Catalog SA Series
Other Names ED3034
Customers who are interested in this product are also interested in:
  • 410-282 - Digilent, Inc. | 1286-1046-ND DigiKey Electronics
  • 410-282
  • Digilent, Inc.
  • BOARD CMOD S6 FPGA 48DIP
  • Unit Price 69.00000

09:47:39 5/3/2016