All prices are in US dollars.
Digi-Key Part Number ED3030-ND
Price Break Unit Price Extended Price
1 1.39000 1.39
10 1.25900 12.59
50 1.13080 56.54
100 1.07940 107.94
250 0.97660 244.15
500 0.89950 449.75
1,000 0.77100 771.00
2,500 0.71960 1,799.00
5,000 0.68362 3,418.10
Quantity Available Digi-Key Stock: 132
Can ship immediately
Manufacturer

Manufacturer Part Number

SA326000

Description CONN IC DIP SOCKET 32POS GOLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SAxzx0x0 Drawing
Product Photos SA326000
Standard Package ? 14
Category

Connectors, Interconnects

Family

Sockets for ICs, Transistors

Series SA
Packaging ? Tube?
Type DIP, 0.6" (15.24mm) Row Spacing
Number of Positions or Pins (Grid) 32 (2 x 16)
Pitch - Mating 0.100" (2.54mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Contact Material - Mating Beryllium Copper
Mounting Type Through Hole
Features Open Frame
Termination Solder
Pitch - Post 0.100" (2.54mm)
Contact Finish - Post Tin
Contact Finish Thickness - Post 200µin (5.08µm)
Contact Material - Post Brass
Housing Material Thermoplastic, Polyester, Glass Filled
Operating Temperature -40°C ~ 105°C
Termination Post Length -
Material Flammability Rating UL94 V-0
Current Rating 3A
Contact Resistance 4 mOhm
Online Catalog SA Series
Other Names ED3030
Customers who are interested in this product are also interested in:
  • SA203000 - On Shore Technology Inc. | ED3020-ND DigiKey Electronics
  • SA203000
  • On Shore Technology Inc.
  • CONN IC DIP SOCKET 20POS GOLD
  • Unit Price 0.93000
  • SA326040 - On Shore Technology Inc. | ED3031-ND DigiKey Electronics
  • SA326040
  • On Shore Technology Inc.
  • CONN IC DIP SOCKET 32POS GOLD
  • Unit Price 1.57000
  • ED32DT - On Shore Technology Inc. | ED3053-5-ND DigiKey Electronics
  • ED32DT
  • On Shore Technology Inc.
  • CONN IC DIP SOCKET 32POS TIN
  • Unit Price 0.40000

11:02:49 4/29/2016