All prices are in US dollars.
Digi-Key Part Number ED3029-ND
Price Break Unit Price Extended Price
1 1.37000 1.37
10 1.24700 12.47
50 1.11980 55.99
100 1.06890 106.89
250 0.96712 241.78
500 0.89076 445.38
1,000 0.76350 763.50
2,500 0.71260 1,781.50
5,000 0.67697 3,384.85
Quantity Available Digi-Key Stock: 150
Can ship immediately
Manufacturer

Manufacturer Part Number

SA286040

Description CONN IC DIP SOCKET 28POS GOLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SAxzx0x0 Drawing
Product Photos SA286040
Standard Package ? 16
Category

Connectors, Interconnects

Family

Sockets for ICs, Transistors

Series SA
Packaging ? Tube?
Type DIP, 0.6" (15.24mm) Row Spacing
Number of Positions or Pins (Grid) 28 (2 x 14)
Pitch - Mating 0.100" (2.54mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Contact Material - Mating Beryllium Copper
Mounting Type Through Hole
Features Open Frame
Termination Solder
Pitch - Post 0.100" (2.54mm)
Contact Finish - Post Gold
Contact Finish Thickness - Post 80µin (2.03µm)
Contact Material - Post Brass
Housing Material Thermoplastic, Polyester, Glass Filled
Operating Temperature -40°C ~ 105°C
Termination Post Length -
Material Flammability Rating UL94 V-0
Current Rating 3A
Contact Resistance 4 mOhm
Online Catalog SA Series
Other Names ED3029
Customers who are interested in this product are also interested in:
  • SA203040 - On Shore Technology Inc. | ED3021-ND DigiKey Electronics
  • SA203040
  • On Shore Technology Inc.
  • CONN IC DIP SOCKET 20POS GOLD
  • Unit Price 1.06000
  • SA286000 - On Shore Technology Inc. | ED3028-ND DigiKey Electronics
  • SA286000
  • On Shore Technology Inc.
  • CONN IC DIP SOCKET 28POS GOLD
  • Unit Price 1.30000

01:11:21 5/2/2016