All prices are in US dollars.
Digi-Key Part Number ED3024-ND
Price Break Unit Price Extended Price
1 1.12000 1.12
10 0.98200 9.82
50 0.88560 44.28
100 0.84700 84.70
250 0.77000 192.50
500 0.69300 346.50
1,000 0.61600 616.00
2,500 0.55825 1,395.63
5,000 0.53900 2,695.00
Quantity Available Digi-Key Stock: 660
Can ship immediately
Manufacturer

Manufacturer Part Number

SA246000

Description CONN IC DIP SOCKET 24POS GOLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SAxzx0x0 Drawing
Product Photos SA246000
Standard Package ? 20
Category

Connectors, Interconnects

Family

Sockets for ICs, Transistors

Series SA
Packaging ? Tube?
Type DIP, 0.6" (15.24mm) Row Spacing
Number of Positions or Pins (Grid) 24 (2 x 12)
Pitch - Mating 0.100" (2.54mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Contact Material - Mating Beryllium Copper
Mounting Type Through Hole
Features Open Frame
Termination Solder
Pitch - Post 0.100" (2.54mm)
Contact Finish - Post Tin
Contact Finish Thickness - Post 200µin (5.08µm)
Contact Material - Post Brass
Housing Material Thermoplastic, Polyester, Glass Filled
Operating Temperature -40°C ~ 105°C
Termination Post Length -
Material Flammability Rating UL94 V-0
Current Rating 3A
Contact Resistance 4 mOhm
Online Catalog SA Series
Other Names ED3024
Customers who are interested in this product are also interested in:
  • SA163000 - On Shore Technology Inc. | ED3016-ND DigiKey Electronics
  • SA163000
  • On Shore Technology Inc.
  • CONN IC DIP SOCKET 16POS GOLD
  • Unit Price 0.75000
  • SA143000 - On Shore Technology Inc. | ED3014-ND DigiKey Electronics
  • SA143000
  • On Shore Technology Inc.
  • CONN IC DIP SOCKET 14POS GOLD
  • Unit Price 0.72000
  • SA203000 - On Shore Technology Inc. | ED3020-ND DigiKey Electronics
  • SA203000
  • On Shore Technology Inc.
  • CONN IC DIP SOCKET 20POS GOLD
  • Unit Price 0.93000
  • SA406000 - On Shore Technology Inc. | ED3032-ND DigiKey Electronics
  • SA406000
  • On Shore Technology Inc.
  • CONN IC DIP SOCKET 40POS GOLD
  • Unit Price 1.73000
  • BAT54TW-7-F - Diodes Incorporated | BAT54TW-FDICT-ND DigiKey Electronics
  • BAT54TW-7-F
  • Diodes Incorporated
  • DIODE ARRAY SCHOTTKY 30V SOT363
  • Unit Price 0.42000

14:48:16 5/2/2016