All prices are in US dollars.
Digi-Key Part Number ED3023-ND
Price Break Unit Price Extended Price
1 1.27000 1.27
10 1.11400 11.14
50 1.00520 50.26
100 0.96140 96.14
250 0.87400 218.50
500 0.78660 393.30
1,000 0.69920 699.20
2,500 0.63365 1,584.13
5,000 0.61180 3,059.00
Quantity Available Digi-Key Stock: 834
Can ship immediately
Manufacturer

Manufacturer Part Number

SA243040

Description CONN IC DIP SOCKET 24POS GOLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SAxzx0x0 Drawing
Product Photos SA243040
Standard Package ? 19
Category

Connectors, Interconnects

Family

Sockets for ICs, Transistors

Series SA
Packaging ? Tube?
Type DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid) 24 (2 x 12)
Pitch - Mating 0.100" (2.54mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Contact Material - Mating Beryllium Copper
Mounting Type Through Hole
Features Open Frame
Termination Solder
Pitch - Post 0.100" (2.54mm)
Contact Finish - Post Gold
Contact Finish Thickness - Post 80µin (2.03µm)
Contact Material - Post Brass
Housing Material Thermoplastic, Polyester, Glass Filled
Operating Temperature -40°C ~ 105°C
Termination Post Length -
Material Flammability Rating UL94 V-0
Current Rating 3A
Contact Resistance 4 mOhm
Online Catalog SA Series
Other Names ED3023
Customers who are interested in this product are also interested in:
  • SA143000 - On Shore Technology Inc. | ED3014-ND DigiKey Electronics
  • SA143000
  • On Shore Technology Inc.
  • CONN IC DIP SOCKET 14POS GOLD
  • Unit Price 0.72000
  • SA143040 - On Shore Technology Inc. | ED3015-ND DigiKey Electronics
  • SA143040
  • On Shore Technology Inc.
  • CONN IC DIP SOCKET 14POS GOLD
  • Unit Price 0.74000
  • SA163040 - On Shore Technology Inc. | ED3017-ND DigiKey Electronics
  • SA163040
  • On Shore Technology Inc.
  • CONN IC DIP SOCKET 16POS GOLD
  • Unit Price 0.84000
  • 110-93-324-41-001000 - Mill-Max Manufacturing Corp. | ED3324-ND DigiKey Electronics
  • 110-93-324-41-001000
  • Mill-Max Manufacturing Corp.
  • CONN IC DIP SOCKET 24POS GOLD
  • Unit Price 2.50000
  • SA203040 - On Shore Technology Inc. | ED3021-ND DigiKey Electronics
  • SA203040
  • On Shore Technology Inc.
  • CONN IC DIP SOCKET 20POS GOLD
  • Unit Price 1.06000

05:39:24 4/29/2016