All prices are in US dollars.
Digi-Key Part Number ED3019-ND
Price Break Unit Price Extended Price
1 0.95000 0.95
10 0.83400 8.34
50 0.75220 37.61
100 0.71940 71.94
250 0.65400 163.50
500 0.58860 294.30
1,000 0.52320 523.20
2,500 0.47415 1,185.38
5,000 0.45780 2,289.00
Quantity Available Digi-Key Stock: 645
Can ship immediately
Manufacturer

Manufacturer Part Number

SA183040

Description CONN IC DIP SOCKET 18POS GOLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SAxzx0x0 Drawing
Product Photos SA183040
Standard Package ? 26
Category

Connectors, Interconnects

Family

Sockets for ICs, Transistors

Series SA
Packaging ? Tube?
Type DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid) 18 (2 x 9)
Pitch - Mating 0.100" (2.54mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Contact Material - Mating Beryllium Copper
Mounting Type Through Hole
Features Open Frame
Termination Solder
Pitch - Post 0.100" (2.54mm)
Contact Finish - Post Gold
Contact Finish Thickness - Post 80µin (2.03µm)
Contact Material - Post Brass
Housing Material Thermoplastic, Polyester, Glass Filled
Operating Temperature -40°C ~ 105°C
Termination Post Length -
Material Flammability Rating UL94 V-0
Current Rating 3A
Contact Resistance 4 mOhm
Online Catalog SA Series
Other Names ED3019
Customers who are interested in this product are also interested in:
  • SA083040 - On Shore Technology Inc. | ED3013-ND DigiKey Electronics
  • SA083040
  • On Shore Technology Inc.
  • CONN IC DIP SOCKET 8POS GOLD
  • Unit Price 0.47000
  • SA203040 - On Shore Technology Inc. | ED3021-ND DigiKey Electronics
  • SA203040
  • On Shore Technology Inc.
  • CONN IC DIP SOCKET 20POS GOLD
  • Unit Price 1.06000
  • FT24C512A-UDR-B - Fremont Micro Devices USA | 1219-1053-ND DigiKey Electronics
  • FT24C512A-UDR-B
  • Fremont Micro Devices USA
  • IC EEPROM 512KBIT 1MHZ 8DIP
  • Unit Price 1.47000
  • 0039281123 - Molex, LLC | WM3805-ND DigiKey Electronics
  • 0039281123
  • Molex, LLC
  • CONN HEADER 12POS 4.2MM VERT TIN
  • Unit Price 1.62000
  • ULN2803A - STMicroelectronics | 497-2356-5-ND DigiKey Electronics
  • ULN2803A
  • STMicroelectronics
  • TRANS 8NPN DARL 50V 0.5A 18DIP
  • Unit Price 0.87000

14:43:53 5/2/2016