All prices are in US dollars.
Digi-Key Part Number ED3017-ND
Price Break Unit Price Extended Price
1 0.84000 0.84
10 0.74200 7.42
50 0.66940 33.47
100 0.64020 64.02
250 0.58200 145.50
500 0.52380 261.90
1,000 0.46560 465.60
2,500 0.42195 1,054.88
5,000 0.40740 2,037.00
Quantity Available Digi-Key Stock: 635
Can ship immediately
Manufacturer

Manufacturer Part Number

SA163040

Description CONN IC DIP SOCKET 16POS GOLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SAxzx0x0 Drawing
Product Photos SA163040
Standard Package ? 29
Category

Connectors, Interconnects

Family

Sockets for ICs, Transistors

Series SA
Packaging ? Tube?
Type DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid) 16 (2 x 8)
Pitch - Mating 0.100" (2.54mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Contact Material - Mating Beryllium Copper
Mounting Type Through Hole
Features Open Frame
Termination Solder
Pitch - Post 0.100" (2.54mm)
Contact Finish - Post Gold
Contact Finish Thickness - Post 80µin (2.03µm)
Contact Material - Post Brass
Housing Material Thermoplastic, Polyester, Glass Filled
Operating Temperature -40°C ~ 105°C
Termination Post Length -
Material Flammability Rating UL94 V-0
Current Rating 3A
Contact Resistance 4 mOhm
Online Catalog SA Series
Other Names ED3017
Customers who are interested in this product are also interested in:
  • SA083040 - On Shore Technology Inc. | ED3013-ND DigiKey Electronics
  • SA083040
  • On Shore Technology Inc.
  • CONN IC DIP SOCKET 8POS GOLD
  • Unit Price 0.47000
  • SA143040 - On Shore Technology Inc. | ED3015-ND DigiKey Electronics
  • SA143040
  • On Shore Technology Inc.
  • CONN IC DIP SOCKET 14POS GOLD
  • Unit Price 0.74000
  • SA203040 - On Shore Technology Inc. | ED3021-ND DigiKey Electronics
  • SA203040
  • On Shore Technology Inc.
  • CONN IC DIP SOCKET 20POS GOLD
  • Unit Price 1.06000
  • SA163000 - On Shore Technology Inc. | ED3016-ND DigiKey Electronics
  • SA163000
  • On Shore Technology Inc.
  • CONN IC DIP SOCKET 16POS GOLD
  • Unit Price 0.75000
  • SA203000 - On Shore Technology Inc. | ED3020-ND DigiKey Electronics
  • SA203000
  • On Shore Technology Inc.
  • CONN IC DIP SOCKET 20POS GOLD
  • Unit Price 0.93000

18:44:01 4/29/2016