Product Index  >  Resistors  >  Chip Resistor - Surface Mount

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Resistance (Ohms) Tolerance Power (Watts) Composition Features Temperature Coefficient Operating Temperature Package / Case Supplier Device Package Size / Dimension Height Number of Terminations
   
RC1206JR-071KP Datasheet RC1206JR-071KP - Yageo YAG1341TR-ND RES SMD 1K OHM 5% 1/4W 1206 45,000 - Immediate
0.00578 5,000 Tape & Reel (TR)?
Alternate Packaging
RC-P Lead Free 1k ±5% 0.25W, 1/4W Thick Film Moisture Resistant ±100ppm/°C -55°C ~ 155°C 1206 (3216 Metric) 1206 0.122" L x 0.063" W (3.10mm x 1.60mm) 0.026" (0.65mm) 2
RC1206JR-071KP Datasheet RC1206JR-071KP - Yageo YAG1341CT-ND RES SMD 1K OHM 5% 1/4W 1206 49,801 - Immediate
0.10000 1 Cut Tape (CT)?
Alternate Packaging
RC-P Lead Free 1k ±5% 0.25W, 1/4W Thick Film Moisture Resistant ±100ppm/°C -55°C ~ 155°C 1206 (3216 Metric) 1206 0.122" L x 0.063" W (3.10mm x 1.60mm) 0.026" (0.65mm) 2
RC1206JR-071KP Datasheet RC1206JR-071KP - Yageo YAG1341DKR-ND RES SMD 1K OHM 5% 1/4W 1206 49,801 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
RC-P Lead Free 1k ±5% 0.25W, 1/4W Thick Film Moisture Resistant ±100ppm/°C -55°C ~ 155°C 1206 (3216 Metric) 1206 0.122" L x 0.063" W (3.10mm x 1.60mm) 0.026" (0.65mm) 2
Results per Page
Page 1/1

22:54:41 5/1/2016