Product Index  >  Discrete Semiconductor Products  >  Transistors (BJT) - Single

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Mounting Type Package / Case Supplier Device Package
   
PZT3904T1G Datasheet PZT3904T1G - ON Semiconductor PZT3904T1GOSTR-ND TRANS NPN 40V 0.2A SOT223 7,000 - Immediate
0.10320 1,000 Tape & Reel (TR)?
Alternate Packaging
-
NPN 200mA 40V 300mV @ 5mA, 50mA
-
100 @ 10mA, 1V 1.5W 300MHz Surface Mount TO-261-4, TO-261AA SOT-223
PZT3904T1G Datasheet PZT3904T1G - ON Semiconductor PZT3904T1GOSCT-ND TRANS NPN 40V 0.2A SOT223 7,543 - Immediate
0.43000 1 Cut Tape (CT)?
Alternate Packaging
-
NPN 200mA 40V 300mV @ 5mA, 50mA
-
100 @ 10mA, 1V 1.5W 300MHz Surface Mount TO-261-4, TO-261AA SOT-223
PZT3904T1G Datasheet PZT3904T1G - ON Semiconductor PZT3904T1GOSDKR-ND TRANS NPN 40V 0.2A SOT223 7,543 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
NPN 200mA 40V 300mV @ 5mA, 50mA
-
100 @ 10mA, 1V 1.5W 300MHz Surface Mount TO-261-4, TO-261AA SOT-223
Results per Page
Page 1/1

03:10:03 5/4/2016