Product Index  >  Discrete Semiconductor Products  >  Transistors (BJT) - Single

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Mounting Type Package / Case Supplier Device Package
   
PZT2222AT3G Datasheet PZT2222AT3G - ON Semiconductor PZT2222AT3GOSTR-ND TRANS NPN 40V 0.6A SOT223 52,000 - Factory Stock
?
0.08370 4,000 Tape & Reel (TR)?
Alternate Packaging
-
NPN 600mA 40V 1V @ 50mA, 500mA 10nA (ICBO) 100 @ 150mA, 10V 1.5W 300MHz Surface Mount TO-261-4, TO-261AA SOT-223
PZT2222AT3G Datasheet PZT2222AT3G - ON Semiconductor PZT2222AT3GOSCT-ND TRANS NPN 40V 0.6A SOT223 5,063 - Immediate
52,000 - Factory Stock
?
0.39000 1 Cut Tape (CT)?
Alternate Packaging
-
NPN 600mA 40V 1V @ 50mA, 500mA 10nA (ICBO) 100 @ 150mA, 10V 1.5W 300MHz Surface Mount TO-261-4, TO-261AA SOT-223
PZT2222AT3G Datasheet PZT2222AT3G - ON Semiconductor PZT2222AT3GOSDKR-ND TRANS NPN 40V 0.6A SOT223 5,063 - Immediate
52,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
NPN 600mA 40V 1V @ 50mA, 500mA 10nA (ICBO) 100 @ 150mA, 10V 1.5W 300MHz Surface Mount TO-261-4, TO-261AA SOT-223
Results per Page
Page 1/1

06:59:49 5/1/2016