Please see below table to find a substitute for this part number.

  • Obsolete item; call Digi-Key for more information.
All prices are in US dollars.
Digi-Key Part Number P2N2222AGOS-ND
Price Break Unit Price Extended Price
Call Call Call
Quantity Available 0
Manufacturer

Manufacturer Part Number

P2N2222AG

Description TRANS NPN 40V 0.6A TO92
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Photo Not Available

Datasheets P2N2222A
PCN Obsolescence/ EOL Multiple Devices 08/Nov/2014
Multiple Devices Revision 26/Nov/2014
EDA / CAD Models ? Download from Accelerated Designs
Standard Package ? 5,000
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Single

Series -
Packaging ? Bulk?
Transistor Type NPN
Current - Collector (Ic) (Max) 600mA
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA
Current - Collector Cutoff (Max) 10nA
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V
Power - Max 625mW
Frequency - Transition 300MHz
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package TO-92-3
Other Names P2N2222AGOS
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
KSP2222ABUFS-ND KSP2222ABU Fairchild Semiconductor Bulk? 4,375 - Immediate
0.21000 1
PN2222ACS-ND PN2222A Central Semiconductor Corp Bulk? 9,093 - Immediate
0.38000 1
Customers who are interested in this product are also interested in:
  • PN2222A - Central Semiconductor Corp | PN2222ACS-ND DigiKey Electronics
  • PN2222A
  • Central Semiconductor Corp
  • TRANS NPN 40V 0.8A TO-92
  • Unit Price 0.38000
  • KSP2222ABU - Fairchild Semiconductor | KSP2222ABUFS-ND DigiKey Electronics
  • KSP2222ABU
  • Fairchild Semiconductor
  • TRANS NPN 40V 0.6A TO-92
  • Unit Price 0.21000
  • 2N2907A - Central Semiconductor Corp | 2N2907ACS-ND DigiKey Electronics
  • 2N2907A
  • Central Semiconductor Corp
  • TRANS PNP 60V 0.6A TO-18
  • Unit Price 1.80000
  • LM317T - Fairchild Semiconductor | LM317TFS-ND DigiKey Electronics
  • LM317T
  • Fairchild Semiconductor
  • IC REG LDO ADJ 1.5A TO220-3
  • Unit Price 0.67000
  • 1N4148 - Fairchild Semiconductor | 1N4148FS-ND DigiKey Electronics
  • 1N4148
  • Fairchild Semiconductor
  • DIODE GEN PURP 100V 200MA DO35
  • Unit Price 0.10000

14:53:52 4/29/2016