All prices are in US dollars.
Digi-Key Part Number OPA2337UA-ND
Price Break Unit Price Extended Price
1 1.25000 1.25
10 1.11500 11.15
100 0.86940 86.94
500 0.71820 359.10
1,000 0.47250 472.50
Quantity Available Digi-Key Stock: 3,024
Can ship immediately

Factory Stock ?: 9,975
Manufacturer

Manufacturer Part Number

OPA2337UA

Description IC OPAMP GP 3MHZ RRO 8SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

OPA2337UA Texas Instruments | OPA2337UA-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Datasheets OPA337, 2337, 338, 2338
Product Photos 8-SOIC
Featured Product Create your power design now with TI’s WEBENCH® Designer
Standard Package ? 75
Category

Integrated Circuits (ICs)

Family

Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps

Series MicroAmplifier™
Packaging ? Tube?
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 1.2 V/µs
Gain Bandwidth Product 3MHz
-3db Bandwidth -
Current - Input Bias 0.2pA
Voltage - Input Offset 500µV
Current - Supply 525µA
Current - Output / Channel 9mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.5 V, ±1.35 V ~ 2.75 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Online Catalog General Purpose
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
296-29276-2-ND OPA2337UA/2K5 Texas Instruments Tape & Reel (TR)? 10,000 - Immediate
10,000 - Factory Stock
?
0.39375 2,500
296-29276-1-ND OPA2337UA/2K5 Texas Instruments Cut Tape (CT)? 12,339 - Immediate
10,000 - Factory Stock
?
1.07000 1
296-29276-6-ND OPA2337UA/2K5 Texas Instruments Digi-Reel®? 12,339 - Immediate
10,000 - Factory Stock
?
Digi-Reel® 1
OPA2337UA/2K5G4-ND OPA2337UA/2K5G4 Texas Instruments Tape & Reel (TR)? 10,000 - Factory Stock
?
0.39375 2,500
Non-Stock
?
OPA2337UAG4-ND OPA2337UAG4 Texas Instruments Tube? 9,975 - Factory Stock
?
0.71821 675
Non-Stock
?

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

06:06:02 2/6/2016