All prices are in US dollars.
Digi-Key Part Number 811-2692-ND
Price Break Unit Price Extended Price
1 4.30000 4.30
5 4.26000 21.30
10 4.23000 42.30
25 4.17000 104.25
50 4.04000 202.00
100 3.78000 378.00
250 3.60432 901.08
Quantity Available Digi-Key Stock: 10,062
Can ship immediately
Manufacturer

Manufacturer Part Number

OKI-78SR-5/1.5-W36H-C

Description DC/DC CONVERTER 5V 8W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets OKI-78SR Series Datasheet
Product Photos OKI-78SR-5/1.5-W36H-C
HTML Datasheet OKI-78SR Series.html
Standard Package ? 100
Category

Power Supplies - Board Mount

Family

DC DC Converters

Series Okami™ OKI-78SR
Packaging ? Tray?
Type Linear Regulator Replacement
Number of Outputs 1
Voltage - Input (Min) 7V
Voltage - Input (Max) 36V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 1.5A
Power (Watts) - Manufacture Series 8W
Voltage - Isolation -
Applications ITE (Commercial)
Features SCP
Mounting Type Through Hole
Package / Case 3-SIP Module
Size / Dimension 0.41" L x 0.30" W x 0.65" H (10.4mm x 7.6mm x 16.5mm)
Operating Temperature -40°C ~ 85°C
Efficiency 90.5%
Power (Watts) - Max 8W
Online Catalog Okami™ OKI-78SR Series
Other Names 811-2692
OKI78SR515W36HC
Customers who are interested in this product are also interested in:
  • V7812-1000R - CUI Inc. | 102-2181-ND DigiKey Electronics
  • V7812-1000R
  • CUI Inc.
  • CONVERT DC/DC REG 12V 1000MA R/A
  • Unit Price 7.81000
  • SI2319DS-T1-E3 - Vishay Siliconix | SI2319DS-T1-E3CT-ND DigiKey Electronics
  • SI2319DS-T1-E3
  • Vishay Siliconix
  • MOSFET P-CH 40V 2.3A SOT23-3
  • Unit Price 0.74000

03:55:27 5/5/2016