All prices are in US dollars.
Digi-Key Part Number 811-2196-5-ND
Price Break Unit Price Extended Price
1 4.30000 4.30
5 4.26000 21.30
10 4.23000 42.30
25 4.17000 104.25
50 4.04000 202.00
100 3.78000 378.00
250 3.60432 901.08
Quantity Available Digi-Key Stock: 5,325
Can ship immediately
Manufacturer

Manufacturer Part Number

OKI-78SR-5/1.5-W36-C

Description CONV DC/DC 7.5W 36VIN 5VOUT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets OKI-78SR Series Datasheet
Product Photos OKI-78SR
Product Training Modules Okami™ Series Non-Isolated Point of Load DC/DC Converters
Featured Product Okami Series Non-Isolated Point of Load DCDC Converters
HTML Datasheet OKI-78SR Series.html
Standard Package ? 360
Category

Power Supplies - Board Mount

Family

DC DC Converters

Series Okami™ OKI-78SR
Packaging ? Tube?
Type Linear Regulator Replacement
Number of Outputs 1
Voltage - Input (Min) 7V
Voltage - Input (Max) 36V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 1.5A
Power (Watts) - Manufacture Series 8W
Voltage - Isolation -
Applications ITE (Commercial)
Features SCP
Mounting Type Through Hole
Package / Case 3-SIP Module
Size / Dimension 0.41" L x 0.30" W x 0.65" H (10.4mm x 7.6mm x 16.5mm)
Operating Temperature -40°C ~ 85°C
Efficiency 90.5%
Power (Watts) - Max 8W
Online Catalog Okami™ OKI-78SR Series
Other Names 811-2196-5
OKI-78SR5/1.5-W36-C
OKI78SR515W36C
Customers who are interested in this product are also interested in:
  • R-78E5.0-1.0 - Recom Power | 945-2201-ND DigiKey Electronics
  • R-78E5.0-1.0
  • Recom Power
  • DC/DC CONVERTER 5V 5W
  • Unit Price 3.62000
  • OKR-T/1.5-W12-C - Murata Power Solutions Inc. | 811-2782-ND DigiKey Electronics
  • OKR-T/1.5-W12-C
  • Murata Power Solutions Inc.
  • DC/DC CONVERTER 0.591-6V 7.5W
  • Unit Price 3.97000
  • 7812SR-C - Murata Power Solutions Inc. | 811-1117-ND DigiKey Electronics
  • 7812SR-C
  • Murata Power Solutions Inc.
  • REGULATOR SWITCH 12VDC 0.4A SIP
  • Unit Price 9.90000

17:14:23 5/3/2016