Product Index  >  Discrete Semiconductor Products  >  Transistors (BJT) - Single

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Mounting Type Package / Case Supplier Device Package
   
NSS40301MZ4T1G Datasheet NSS40301MZ4T1G - ON Semiconductor NSS40301MZ4T1GOSTR-ND TRANS NPN 40V 3A SOT223 5,000 - Immediate
0.17595 1,000 Tape & Reel (TR)?
Alternate Packaging
-
NPN 3A 40V 200mV @ 300mA, 3A 100nA (ICBO) 200 @ 1A, 1V 2W 215MHz Surface Mount TO-261-4, TO-261AA SOT-223
NSS40301MZ4T1G Datasheet NSS40301MZ4T1G - ON Semiconductor NSS40301MZ4T1GOSCT-ND TRANS NPN 40V 3A SOT223 6,335 - Immediate
0.47000 1 Cut Tape (CT)?
Alternate Packaging
-
NPN 3A 40V 200mV @ 300mA, 3A 100nA (ICBO) 200 @ 1A, 1V 2W 215MHz Surface Mount TO-261-4, TO-261AA SOT-223
NSS40301MZ4T1G Datasheet NSS40301MZ4T1G - ON Semiconductor NSS40301MZ4T1GOSDKR-ND TRANS NPN 40V 3A SOT223 6,335 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
NPN 3A 40V 200mV @ 300mA, 3A 100nA (ICBO) 200 @ 1A, 1V 2W 215MHz Surface Mount TO-261-4, TO-261AA SOT-223
Results per Page
Page 1/1

23:29:40 4/30/2016