Product Index  >  Discrete Semiconductor Products  >  Transistors (BJT) - Single

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Mounting Type Package / Case Supplier Device Package
   
NSS1C201MZ4T1G Datasheet NSS1C201MZ4T1G - ON Semiconductor NSS1C201MZ4T1GOSTR-ND TRANS NPN 100V 2A SOT223-4 3,000 - Immediate
0.21505 1,000 Tape & Reel (TR)?
Alternate Packaging
-
NPN 2A 100V 180mV @ 200mA, 2A 100nA (ICBO) 120 @ 500mA, 2V 800mW 100MHz Surface Mount TO-261-4, TO-261AA SOT-223
NSS1C201MZ4T1G Datasheet NSS1C201MZ4T1G - ON Semiconductor NSS1C201MZ4T1GOSCT-ND TRANS NPN 100V 2A SOT223-4 3,671 - Immediate
0.57000 1 Cut Tape (CT)?
Alternate Packaging
-
NPN 2A 100V 180mV @ 200mA, 2A 100nA (ICBO) 120 @ 500mA, 2V 800mW 100MHz Surface Mount TO-261-4, TO-261AA SOT-223
NSS1C201MZ4T1G Datasheet NSS1C201MZ4T1G - ON Semiconductor NSS1C201MZ4T1GOSDKR-ND TRANS NPN 100V 2A SOT223-4 3,671 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
NPN 2A 100V 180mV @ 200mA, 2A 100nA (ICBO) 120 @ 500mA, 2V 800mW 100MHz Surface Mount TO-261-4, TO-261AA SOT-223
Results per Page
Page 1/1

13:18:45 5/5/2016