Product Index  >  Discrete Semiconductor Products  >  Transistors (BJT) - Single

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Mounting Type Package / Case Supplier Device Package
   
NSS1C201LT1G Datasheet NSS1C201LT1G - ON Semiconductor NSS1C201LT1GOSTR-ND TRANS NPN 100V 2A SOT-23 66,000 - Immediate
0.12408 3,000 Tape & Reel (TR)?
Alternate Packaging
-
NPN 2A 100V 150mV @ 200mA, 2A 100nA (ICBO) 120 @ 500mA, 2V 490mW 110MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
NSS1C201LT1G Datasheet NSS1C201LT1G - ON Semiconductor NSS1C201LT1GOSCT-ND TRANS NPN 100V 2A SOT-23 66,802 - Immediate
0.45000 1 Cut Tape (CT)?
Alternate Packaging
-
NPN 2A 100V 150mV @ 200mA, 2A 100nA (ICBO) 120 @ 500mA, 2V 490mW 110MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
NSS1C201LT1G Datasheet NSS1C201LT1G - ON Semiconductor NSS1C201LT1GOSDKR-ND TRANS NPN 100V 2A SOT-23 66,802 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
NPN 2A 100V 150mV @ 200mA, 2A 100nA (ICBO) 120 @ 500mA, 2V 490mW 110MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
Results per Page
Page 1/1

22:11:07 5/4/2016