All prices are in US dollars.
Digi-Key Part Number NJW21194GOS-ND
Price Break Unit Price Extended Price
1 2.66000 2.66
10 2.38500 23.85
100 1.91700 191.70
500 1.57500 787.50
1,000 1.30500 1,305.00
Quantity Available Digi-Key Stock: 334
Can ship immediately
Manufacturer

Manufacturer Part Number

NJW21194G

Description TRANS NPN 250V 16A TO-3P
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets NJW2119(3, 4)G
Product Photos TO-3P-3,TO-247-3
Standard Package ? 30
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Single

Series -
Packaging ? Tube?
Transistor Type NPN
Current - Collector (Ic) (Max) 16A
Voltage - Collector Emitter Breakdown (Max) 250V
Vce Saturation (Max) @ Ib, Ic 4V @ 3.2A, 16A
Current - Collector Cutoff (Max) 100µA
DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 8A, 5V
Power - Max 200W
Frequency - Transition 4MHz
Mounting Type Through Hole
Package / Case TO-3P-3, SC-65-3
Supplier Device Package TO-3P
Online Catalog NPN Transistors
Other Names NJW21194G-ND
NJW21194GOS
Customers who are interested in this product are also interested in:
  • NJW21193G - ON Semiconductor | NJW21193GOS-ND DigiKey Electronics
  • NJW21193G
  • ON Semiconductor
  • TRANS PNP 250V 16A TO-3P
  • Unit Price 2.66000
  • NJW3281G - ON Semiconductor | NJW3281GOS-ND DigiKey Electronics
  • NJW3281G
  • ON Semiconductor
  • TRANS NPN 250V 15A TO-3P
  • Unit Price 2.51000
  • MJW21194G - ON Semiconductor | MJW21194GOS-ND DigiKey Electronics
  • MJW21194G
  • ON Semiconductor
  • TRANS NPN 250V 16A TO247
  • Unit Price 4.11000
  • NJW1302G - ON Semiconductor | NJW1302GOS-ND DigiKey Electronics
  • NJW1302G
  • ON Semiconductor
  • TRANS PNP 250V 15A TO-3P
  • Unit Price 2.51000
  • MJL4281AG - ON Semiconductor | MJL4281AGOS-ND DigiKey Electronics
  • MJL4281AG
  • ON Semiconductor
  • TRANS NPN 350V 15A TO264
  • Unit Price 5.95000

23:13:19 5/3/2016