All prices are in US dollars.
Digi-Key Part Number NJW0281GOS-ND
Price Break Unit Price Extended Price
1 2.51000 2.51
10 2.25300 22.53
100 1.81050 181.05
500 1.48750 743.75
1,000 1.23250 1,232.50
Quantity Available Digi-Key Stock: 152
Can ship immediately

Factory Stock ?: 479,520
Manufacturer

Manufacturer Part Number

NJW0281G

Description TRANS NPN 250V 15A TO-3P
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets NJW0281G, NJW0302G
Product Photos TO-3P-3,TO-247-3
PCN Assembly/Origin Qualification Wafer Site 20/Jun/2014
Standard Package ? 30
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Single

Series -
Packaging ? Tube?
Transistor Type NPN
Current - Collector (Ic) (Max) 15A
Voltage - Collector Emitter Breakdown (Max) 250V
Vce Saturation (Max) @ Ib, Ic 1V @ 500mA, 5A
Current - Collector Cutoff (Max) 10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 75 @ 3A, 5V
Power - Max 150W
Frequency - Transition 30MHz
Mounting Type Through Hole
Package / Case TO-3P-3, SC-65-3
Supplier Device Package TO-3P
Online Catalog NPN Transistors
Other Names NJW0281G-ND
NJW0281GOS
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
NJW3281GOS-ND NJW3281G ON Semiconductor Tube? 1,127 - Immediate
2.51000 1
Customers who are interested in this product are also interested in:
  • NJW0302G - ON Semiconductor | NJW0302GOS-ND DigiKey Electronics
  • NJW0302G
  • ON Semiconductor
  • TRANS PNP 250V 15A TO-3P
  • Unit Price 2.07000
  • MJE15033G - ON Semiconductor | MJE15033GOS-ND DigiKey Electronics
  • MJE15033G
  • ON Semiconductor
  • TRANS PNP 250V 8A TO220AB
  • Unit Price 1.50000
  • MJE340G - ON Semiconductor | MJE340GOS-ND DigiKey Electronics
  • MJE340G
  • ON Semiconductor
  • TRANS NPN 300V 0.5A TO225AA
  • Unit Price 0.60000
  • MJE350G - ON Semiconductor | MJE350GOS-ND DigiKey Electronics
  • MJE350G
  • ON Semiconductor
  • TRANS PNP 300V 0.5A TO225AA
  • Unit Price 0.60000
  • KSC1845FTA - Fairchild Semiconductor | KSC1845FTACT-ND DigiKey Electronics
  • KSC1845FTA
  • Fairchild Semiconductor
  • TRANS NPN 120V 0.05A TO-92
  • Unit Price 0.22000

03:45:54 5/5/2016