All prices are in US dollars.
Digi-Key Part Number NJL3281DGOS-ND
Price Break Unit Price Extended Price
1 4.77000 4.77
10 4.28400 42.84
100 3.51000 351.00
500 2.98800 1,494.00
1,000 2.52000 2,520.00
Quantity Available Digi-Key Stock: 1,666
Can ship immediately
Manufacturer

Manufacturer Part Number

NJL3281DG

Description TRANS NPN 260V 15A TO-264
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets NJL3281,1302D
Product Photos TO-264-5
PCN Assembly/Origin TO-264-5L Transistors Qualification 24/Sep/2013
Standard Package ? 25
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Single

Series -
Packaging ? Tube?
Transistor Type NPN
Current - Collector (Ic) (Max) 15A
Voltage - Collector Emitter Breakdown (Max) 260V
Vce Saturation (Max) @ Ib, Ic 3V @ 1A, 10A
Current - Collector Cutoff (Max) 50µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 75 @ 5A, 5V
Power - Max 200W
Frequency - Transition 30MHz
Mounting Type Through Hole
Package / Case TO-264-5
Supplier Device Package TO-264
Online Catalog NPN Transistors
Other Names NJL3281DG-ND
NJL3281DGOS
Customers who are interested in this product are also interested in:
  • NJL1302DG - ON Semiconductor | NJL1302DGOS-ND DigiKey Electronics
  • NJL1302DG
  • ON Semiconductor
  • TRANS PNP 260V 15A TO-264
  • Unit Price 4.77000
  • PA107DP - Apex Microtechnology | 598-1793-ND DigiKey Electronics
  • PA107DP
  • Apex Microtechnology
  • IC OPAMP POWER 180MHZ 12SIP
  • Unit Price 311.75000
  • MJL3281AG - ON Semiconductor | MJL3281AGOS-ND DigiKey Electronics
  • MJL3281AG
  • ON Semiconductor
  • TRANS NPN 260V 15A TO264
  • Unit Price 3.50000
  • MJL1302AG - ON Semiconductor | MJL1302AGOS-ND DigiKey Electronics
  • MJL1302AG
  • ON Semiconductor
  • TRANS PNP 260V 15A TO264
  • Unit Price 3.50000
  • MJE15030G - ON Semiconductor | MJE15030GOS-ND DigiKey Electronics
  • MJE15030G
  • ON Semiconductor
  • TRANS NPN 150V 8A TO220AB
  • Unit Price 1.50000

16:18:15 5/4/2016