All prices are in US dollars.
Digi-Key Part Number NJD35N04GOS-ND
Price Break Unit Price Extended Price
1 0.75000 0.75
10 0.65900 6.59
100 0.50520 50.52
500 0.39940 199.70
1,000 0.31952 319.52
Quantity Available Digi-Key Stock: 1,314
Can ship immediately

Factory Stock ?: 375
Manufacturer

Manufacturer Part Number

NJD35N04G

Description TRANS NPN DARL 350V 4A DPAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

NJD35N04G ON Semiconductor | NJD35N04GOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Datasheets NJD35N04
Product Photos DPAK_369C
PCN Assembly/Origin Qualification Multiple Devices 24/Sep/2013
Standard Package ? 75
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Single

Series -
Packaging ? Tube?
Transistor Type NPN - Darlington
Current - Collector (Ic) (Max) 4A
Voltage - Collector Emitter Breakdown (Max) 350V
Vce Saturation (Max) @ Ib, Ic 1.5V @ 20mA, 2A
Current - Collector Cutoff (Max) 50µA
DC Current Gain (hFE) (Min) @ Ic, Vce 2000 @ 2A, 2V
Power - Max 45W
Frequency - Transition 90MHz
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package DPAK-3
Online Catalog NPN Transistors
Other Names NJD35N04G-ND
NJD35N04GOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
NJD35N04T4GOSTR-ND NJD35N04T4G ON Semiconductor Tape & Reel (TR)? 0
0.28928 2,500
NJD35N04T4GOSCT-ND NJD35N04T4G ON Semiconductor Cut Tape (CT)? 0
0.77000 1
NJD35N04T4GOSDKR-ND NJD35N04T4G ON Semiconductor Digi-Reel®? 0
Digi-Reel® 1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
NJVNJD35N04G-ND NJVNJD35N04G ON Semiconductor Tube? 2,025 - Factory Stock
?
0.38040 1,200
Non-Stock
?
Customers who are interested in this product are also interested in:
  • PMEG10030ELPX - NXP Semiconductors | 568-12696-1-ND DigiKey Electronics
  • PMEG10030ELPX
  • NXP Semiconductors
  • DIODE SCHOTTKY 100V 3A SOD128
  • Unit Price 0.41000
  • MMSZ5242BT1G - ON Semiconductor | MMSZ5242BT1GOSCT-ND DigiKey Electronics
  • MMSZ5242BT1G
  • ON Semiconductor
  • DIODE ZENER 12V 500MW SOD123
  • Unit Price 0.23000
  • MMSZ5264BT1G - ON Semiconductor | MMSZ5264BT1GOSCT-ND DigiKey Electronics
  • MMSZ5264BT1G
  • ON Semiconductor
  • DIODE ZENER 60V 500MW SOD123
  • Unit Price 0.23000
  • RHT1D151MDN1 - Nichicon | 493-3740-ND DigiKey Electronics
  • RHT1D151MDN1
  • Nichicon
  • CAP POLYMER 150UF 20% 20V T/H
  • Unit Price 1.07000
  • STD901T - STMicroelectronics | 497-12245-1-ND DigiKey Electronics
  • STD901T
  • STMicroelectronics
  • TRANS NPN DARL 350V 4A DPAK
  • Unit Price 1.52000

01:38:56 2/6/2016