Product Index  >  Discrete Semiconductor Products  >  Transistors (BJT) - Single

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Mounting Type Package / Case Supplier Device Package
   
MSD42SWT1G Datasheet MSD42SWT1G - ON Semiconductor MSD42SWT1GOSTR-ND TRANS NPN 300V 0.15A SOT323 0
0.02941 18,000
Non-Stock
?
Tape & Reel (TR)?
-
NPN 150mA 300V 500mV @ 2mA, 200mA 100nA (ICBO) 25 @ 1mA, 10V 150mW
-
Surface Mount SC-70, SOT-323 SC-70-3 (SOT323)
MSD42SWT1G Datasheet MSD42SWT1G - ON Semiconductor MSD42SWT1GOSCT-ND TRANS NPN 300V 0.15A SOT323 0
Call 1
Non-Stock
?
Cut Tape (CT)?
Alternate Packaging
-
NPN 150mA 300V 500mV @ 2mA, 200mA 100nA (ICBO) 25 @ 1mA, 10V 150mW
-
Surface Mount SC-70, SOT-323 SC-70-3 (SOT323)
MSD42SWT1G Datasheet MSD42SWT1G - ON Semiconductor MSD42SWT1GOSDKR-ND TRANS NPN 300V 0.15A SOT323 0
Digi-Reel® 1
Non-Stock
?
Digi-Reel®?
Alternate Packaging
-
NPN 150mA 300V 500mV @ 2mA, 200mA 100nA (ICBO) 25 @ 1mA, 10V 150mW
-
Surface Mount SC-70, SOT-323 SC-70-3 (SOT323)
Results per Page
Page 1/1

04:06:03 4/30/2016